Part Details for TLV70231DBVT by Texas Instruments
Results Overview of TLV70231DBVT by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70231DBVT Information
TLV70231DBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV70231DBVT | Texas Instruments | 300mA Low-Iq Low-Dropout (LDO) Regulator for Portables 5-SOT-23 -40 to 125 |
Price & Stock for TLV70231DBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-27894-1-ND
|
DigiKey | IC REG LINEAR 3.1V 300MA SOT23-5 Min Qty: 1 Container: Cut Tape |
516 Cut Tape |
|
$0.7980 / $1.1100 | Buy Now |
|
DISTI #
296-27894-6-ND
|
DigiKey | IC REG LINEAR 3.1V 300MA SOT23-5 Container: Digi-Reel |
516 Digi-Reel® |
|
Buy Now | |
|
DISTI #
296-27894-2-ND
|
DigiKey | IC REG LINEAR 3.1V 300MA SOT23-5 Min Qty: 250 Container: Tape & Reel |
500 Tape & Reel |
|
$0.5542 / $0.5779 | Buy Now |
|
DISTI #
595-TLV70231DBVT
|
Mouser Electronics | LDO Voltage Regulators 300mALow IQLDO Reg A 595-TLV70231DBVR A A 595-TLV70231DBVR RoHS: Compliant | 176 |
|
$0.5340 / $1.1100 | Buy Now |
|
DISTI #
595-TLV70231DBVT
|
Mouser Electronics | LDO Voltage Regulators 300mALow IQLDO Reg A 595-TLV70231DBVR A A 595-TLV70231DBVR RoHS: Compliant | 176 |
|
$0.5340 / $1.1100 | Buy Now |
|
DISTI #
86291269
|
Verical | LDO Regulator Pos 3.1V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 594 Package Multiple: 1 Date Code: 1201 | Americas - 46250 |
|
$0.4355 / $0.6323 | Buy Now |
|
DISTI #
88046183
|
Verical | LDO Regulator Pos 3.1V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 594 Package Multiple: 1 Date Code: 1101 | Americas - 645 |
|
$0.4355 / $0.6323 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.1V, 0.375V Dropout, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 46895 |
|
$0.3484 / $0.5620 | Buy Now |
|
|
Chip Stock | 300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | 4052 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LDO 3.1V 0.3A SOT23-5 | 2552 |
|
$0.2984 / $0.3832 | Buy Now |
US Tariff Estimator: TLV70231DBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV70231DBVT
TLV70231DBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV70231DBVT Part Data Attributes
|
|
TLV70231DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70231DBVT
Texas Instruments
Fixed Positive LDO Regulator, 3.1V, 0.375V Dropout, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.375 V | |
| Dropout Voltage1-Nom | 0.22 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 3.162 V | |
| Output Voltage1-Min | 3.038 V | |
| Output Voltage1-Nom | 3.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.6 Mm |
Alternate Parts for TLV70231DBVT
This table gives cross-reference parts and alternative options found for TLV70231DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70231DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV70231DBVR | Texas Instruments | $0.2460 | Fixed Positive LDO Regulator, 3.1V, 0.375V Dropout, CMOS, PDSO5 | TLV70231DBVT vs TLV70231DBVR |
TLV70231DBVT Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 1uF to 10uF, depending on the input voltage and output current requirements. A larger capacitor can help to reduce input voltage ripple and improve output voltage regulation.
-
To ensure stability, make sure to follow the recommended PCB layout guidelines, use a sufficient input capacitor, and add a 10nF to 100nF capacitor between the VOUT and VIN pins to improve phase margin. Additionally, avoid using long traces and minimize the distance between the input capacitor and the device.
-
The maximum output current capability of the TLV70231DBVT is 300mA. However, the actual output current capability may be limited by the input voltage, output voltage, and thermal considerations. Be sure to check the device's thermal performance and power dissipation to ensure reliable operation.
-
The TLV70231DBVT is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. Be sure to check the device's thermal performance and power dissipation to ensure reliable operation in high-temperature environments.
-
The output voltage of the TLV70231DBVT is set by the resistor divider network between the VOUT and ADJ pins. The output voltage can be calculated using the formula: VOUT = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.