Part Details for TLV70233DBVRG4 by Texas Instruments
Results Overview of TLV70233DBVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV70233DBVRG4 Information
TLV70233DBVRG4 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: TLV70233DBVRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV70233DBVRG4 Part Data Attributes
|
|
TLV70233DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV70233DBVRG4
Texas Instruments
Fixed Positive LDO Regulator
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.22 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 2.8 Mm |