Datasheets
packagee
TLV70518PYFPR by: Texas Instruments

Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS

Part Details for TLV70518PYFPR by Texas Instruments

Results Overview of TLV70518PYFPR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

TLV70518PYFPR Information

TLV70518PYFPR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for TLV70518PYFPR

Part # Distributor Description Stock Price Buy
DISTI # 296-40618-6-ND
DigiKey IC REG LINEAR 1.8V 200MA 4-DSBGA Min Qty: 1 Container: Digi-Reel 150
Digi-Reel®
  • 1 $0.5900
  • 10 $0.4140
  • 25 $0.3704
  • 100 $0.3227
  • 250 $0.2999
  • 500 $0.2862
  • 1,000 $0.2749
$0.2749 / $0.5900 Buy Now
DISTI # 296-40618-1-ND
DigiKey IC REG LINEAR 1.8V 200MA 4-DSBGA Min Qty: 1 Container: Cut Tape 150
Cut Tape
  • 1 $0.5900
  • 10 $0.4140
  • 25 $0.3704
  • 100 $0.3227
  • 250 $0.2999
  • 500 $0.2862
  • 1,000 $0.2749
$0.2749 / $0.5900 Buy Now
DISTI # 296-40618-2-ND
DigiKey IC REG LINEAR 1.8V 200MA 4-DSBGA Min Qty: 3000 Container: Tape & Reel 0
Tape & Reel
  • 3,000 $0.2610
  • 6,000 $0.2541
  • 9,000 $0.2507
  • 15,000 $0.2469
  • 21,000 $0.2447
  • 30,000 $0.2426
$0.2426 / $0.2610 Buy Now
DISTI # 595-TLV70518PYFPR
Mouser Electronics LDO Voltage Regulators 200-mA Low IQ Low-No ise LDO Reg A 595-T A 595-TLV70518PYFPT RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.4210
  • 25 $0.3760
  • 100 $0.3270
  • 250 $0.3030
  • 500 $0.2890
  • 3,000 $0.2440
$0.2440 / $0.6100 Order Now

US Tariff Estimator: TLV70518PYFPR by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TLV70518PYFPR
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TLV70518PYFPR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

TLV70518PYFPR Part Data Attributes

TLV70518PYFPR Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV70518PYFPR Texas Instruments Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
ECCN Code EAR99
HTS Code 8542.39.00.90
Adjustability Fixed
Dropout Voltage1-Max 0.25 V
Dropout Voltage1-Nom 0.22 V
Input Voltage Absolute-Max 6 V
Input Voltage-Max 5.5 V
Input Voltage-Min 2 V
JESD-30 Code S-XBGA-B4
JESD-609 Code e1
Length 0.776 Mm
Line Regulation-Max 0.005%
Load Regulation-Max 0.001%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.2 A
Output Voltage1-Max 1.836 V
Output Voltage1-Min 1.764 V
Output Voltage1-Nom 1.8 V
Package Body Material Unspecified
Package Code VFBGA
Package Equivalence Code BGA4,2X2,16
Package Shape Square
Package Style Grid Array, Very Thin Profile, Fine Pitch
Packing Method Tr
Peak Reflow Temperature (Cel) 260
Regulator Type Fixed Positive Single Output Ldo Regulator
Seated Height-Max 0.5 Mm
Surface Mount Yes
Technology Cmos
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form Ball
Terminal Pitch 0.4 Mm
Terminal Position Bottom
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%
Width 0.776 Mm

Alternate Parts for TLV70518PYFPR

This table gives cross-reference parts and alternative options found for TLV70518PYFPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70518PYFPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TLV70518PYFPT Texas Instruments Check for Price Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS TLV70518PYFPR vs TLV70518PYFPT
Part Number Manufacturer Composite Price Description Compare
MCP1700T-1802E/MAY Microchip Technology Inc $0.4350 Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO6 TLV70518PYFPR vs MCP1700T-1802E/MAY
MCP1700-1802E/TO Microchip Technology Inc $0.4441 Low Quiescent Current LDO TLV70518PYFPR vs MCP1700-1802E/TO
TLV70019DDCT Texas Instruments $0.9542 Fixed Positive LDO Regulator, 1.9V, 0.175V Dropout, CMOS, PDSO5 TLV70518PYFPR vs TLV70019DDCT
LP5990TMX-1.8/NOPB Texas Instruments Check for Price Fixed Positive LDO Regulator, 1.8V, 0.25V Dropout, CMOS, PBGA4 TLV70518PYFPR vs LP5990TMX-1.8/NOPB
TLV705185YFPT Texas Instruments Check for Price Fixed Positive LDO Regulator, 1.85V, 0.25V Dropout, CMOS TLV70518PYFPR vs TLV705185YFPT
MCP1700T-1802E/MAYVAO Microchip Technology Inc Check for Price Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PDSO6 TLV70518PYFPR vs MCP1700T-1802E/MAYVAO
TLV70019DDCR Texas Instruments Check for Price Fixed Positive LDO Regulator, 1.9V, 0.175V Dropout, CMOS, PDSO5 TLV70518PYFPR vs TLV70019DDCR
TLV705165YFPT Texas Instruments Check for Price Fixed Positive LDO Regulator, 1.65V, 0.25V Dropout, CMOS TLV70518PYFPR vs TLV705165YFPT
TPS728330185DRVT Texas Instruments Check for Price Fixed Positive LDO Regulator, 1.85V, 0.4V Dropout, CMOS, PDSO6 TLV70518PYFPR vs TPS728330185DRVT
TK64718AB1G0B-C TOKO Inc Check for Price Fixed Positive LDO Regulator, 1.8V, 0.35V Dropout, CMOS, PBGA4 TLV70518PYFPR vs TK64718AB1G0B-C
equivalents icon

TLV70518PYFPR Related Parts

TLV70518PYFPR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV70518PYFPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV70518PYFPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV70518PYFPR would you like to use for your alert(s)?
  • Please alert me when TLV70518PYFPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV70518PYFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV70518PYFPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV70518PYFPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV70518PYFPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV70518PYFPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: