Part Details for TLV7111533DDSET by Texas Instruments
Results Overview of TLV7111533DDSET by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV7111533DDSET Information
TLV7111533DDSET by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV7111533DDSET | Texas Instruments | Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices 6-WSON -40 to 125 |
Price & Stock for TLV7111533DDSET
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV7111533DDSETCT-ND
|
DigiKey | IC REG LIN 1.5/3.3V 200MA 6-WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2215 In Stock |
|
$0.5123 / $1.1200 | Buy Now |
|
DISTI #
595-TLV7111533DDSET
|
Mouser Electronics | LDO Voltage Regulators Dual 200mA Output Lo w Noise High PSRR A 595-TLV7111533DDSER RoHS: Compliant | 0 |
|
$0.5120 / $1.1200 | Order Now |
|
|
Bristol Electronics | Min Qty: 4 | 179 |
|
$0.5067 / $1.3511 | Buy Now |
|
|
Quest Components | 143 |
|
$0.5405 / $1.8015 | Buy Now | |
|
|
Quest Components | 143 |
|
$0.9470 / $1.8940 | Buy Now | |
|
|
Rochester Electronics | TLV711 Dual, 200mA, Low-IQ, Low-Dropout Regulator for Portable Devices RoHS: Compliant Status: Active Min Qty: 1 | 67 |
|
$0.4021 / $0.6486 | Buy Now |
|
|
LCSC | 70dB(1kHz) Positive Fixed WSON-6(1.5x1.5) Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 250 |
|
$0.2585 / $0.5309 | Buy Now |
US Tariff Estimator: TLV7111533DDSET by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV7111533DDSET
TLV7111533DDSET Part Data Attributes
|
|
TLV7111533DDSET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV7111533DDSET
Texas Instruments
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Nom | 0.15 V | |
| Dropout Voltage2-Max | 0.2 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 1.5 Mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.015% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.2 A | |
| Output Current2-Max | 0.2 A | |
| Output Voltage1-Max | 1.53 V | |
| Output Voltage1-Min | 1.47 V | |
| Output Voltage1-Nom | 1.5 V | |
| Output Voltage2-Max | 3.366 V | |
| Output Voltage2-Min | 3.234 V | |
| Output Voltage2-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC6,.06,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 1.5 Mm |
TLV7111533DDSET Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the input and output traces short, using a solid ground plane, and minimizing noise coupling. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, it's crucial to follow the recommended operating conditions, such as input and output capacitance, and to maintain a stable input voltage. Additionally, the device should be operated within the recommended temperature range, and the output should not be overloaded. It's also recommended to add a 10nF to 100nF capacitor between the VIN and GND pins to improve stability.
-
The TLV7111533DDSET can deliver up to 1.5A of output current. However, it's essential to ensure that the device is operated within the recommended operating conditions, and the output current should not exceed the maximum rating to prevent overheating and damage to the device.
-
The TLV7111533DDSET has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, it's still recommended to add external protection circuitry, such as a voltage supervisor or a reset IC, to ensure that the device is protected from voltage transients and faults. Additionally, it's essential to follow proper PCB design practices to minimize the risk of voltage spikes and transients.
-
The TLV7111533DDSET has a thermal derating of 12.5mW/°C above 25°C. This means that the device's power dissipation should be reduced as the temperature increases to prevent overheating. It's essential to ensure that the device is operated within the recommended temperature range, and proper thermal management techniques, such as heat sinking and airflow, should be implemented to maintain optimal performance.