Part Details for TLV73311PDBVT by Texas Instruments
Results Overview of TLV73311PDBVT by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV73311PDBVT Information
TLV73311PDBVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV73311PDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38620-1-ND
|
DigiKey | IC REG LINEAR 1.1V 300MA SOT23-5 Min Qty: 1 Container: Cut Tape |
445 Cut Tape |
|
$0.5248 / $0.9200 | Buy Now |
|
DISTI #
296-38620-6-ND
|
DigiKey | IC REG LINEAR 1.1V 300MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
445 Digi-Reel® |
|
$0.5248 / $0.9200 | Buy Now |
|
DISTI #
296-38620-2-ND
|
DigiKey | IC REG LINEAR 1.1V 300MA SOT23-5 Min Qty: 250 Container: Tape & Reel |
250 Tape & Reel |
|
$0.4345 / $0.4904 | Buy Now |
|
DISTI #
595-TLV73311PDBVT
|
Mouser Electronics | LDO Voltage Regulators 300mA low-dropout Re gulator A 595-TLV73 A 595-TLV73311PDBVR RoHS: Compliant | 498 |
|
$0.4270 / $0.9200 | Buy Now |
|
DISTI #
595-TLV73311PDBVT
|
Mouser Electronics | LDO Voltage Regulators 300mA low-dropout Re gulator A 595-TLV73 A 595-TLV73311PDBVR RoHS: Compliant | 498 |
|
$0.4270 / $0.9200 | Buy Now |
|
DISTI #
86047027
|
Verical | LDO Regulator Pos 1.1V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 728 Package Multiple: 1 Date Code: 1501 | Americas - 128000 |
|
$0.3553 / $0.5158 | Buy Now |
|
DISTI #
86036975
|
Verical | LDO Regulator Pos 1.1V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 728 Package Multiple: 1 Date Code: 1401 | Americas - 21434 |
|
$0.4240 / $0.5158 | Buy Now |
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.1V, 0.46V Dropout, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 149434 |
|
$0.2842 / $0.4584 | Buy Now |
|
DISTI #
86047027
|
Verical | LDO Regulator Pos 1.1V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 728 Package Multiple: 1 Date Code: 1501 | Americas - 128000 |
|
$0.3553 / $0.5158 | Buy Now |
|
DISTI #
86036975
|
Verical | LDO Regulator Pos 1.1V 0.3A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 728 Package Multiple: 1 Date Code: 1401 | Americas - 21434 |
|
$0.4240 / $0.5158 | Buy Now |
US Tariff Estimator: TLV73311PDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV73311PDBVT
TLV73311PDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV73311PDBVT Part Data Attributes
|
|
TLV73311PDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV73311PDBVT
Texas Instruments
Fixed Positive LDO Regulator, 1.1V, 0.46V Dropout, BICMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.46 V | |
| Dropout Voltage1-Nom | 0.122 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.4 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.001% | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 1.1154 V | |
| Output Voltage1-Min | 1.0846 V | |
| Output Voltage1-Nom | 1.1 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.4% | |
| Width | 1.6 Mm |
Alternate Parts for TLV73311PDBVT
This table gives cross-reference parts and alternative options found for TLV73311PDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV73311PDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV74111PDBVR | Texas Instruments | $0.0447 | Fixed Positive LDO Regulator, 1.1V, 1.02V Dropout, BICMOS, PDSO5 | TLV73311PDBVT vs TLV74111PDBVR |
| TLV74111PDQNR | Texas Instruments | $0.0496 | Fixed Positive LDO Regulator, 1.1V, 1.02V Dropout, BICMOS, PDSO4 | TLV73311PDBVT vs TLV74111PDQNR |
| TLV73311PQDRVRQ1 | Texas Instruments | $0.3299 | Fixed Positive LDO Regulator, 1.1V, 0.56V Dropout, PDSO6 | TLV73311PDBVT vs TLV73311PQDRVRQ1 |
| S-1315A11-M5T1U3 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 1.1V, 0.744V Dropout, CMOS, PDSO5 | TLV73311PDBVT vs S-1315A11-M5T1U3 |
| S-1315A11-A6T2U3 | ABLIC Inc. | Check for Price | Fixed Positive LDO Regulator, 1.1V, 0.744V Dropout, CMOS, PDSO6 | TLV73311PDBVT vs S-1315A11-A6T2U3 |
TLV73311PDBVT Frequently Asked Questions (FAQ)
-
The TLV73311PDBVT can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V for optimal performance and to prevent damage to the device.
-
To ensure stability and prevent oscillations, it's essential to follow the recommended PCB layout guidelines, use a sufficient output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins.
-
The minimum ESR required for the output capacitor is 0.1 ohms. Using a capacitor with a lower ESR can cause instability and affect the regulator's performance.
-
The TLV73311PDBVT is rated for operation up to 125°C, but it's essential to consider the device's power dissipation and thermal management to ensure reliable operation in high-temperature environments.
-
The power dissipation of the TLV73311PDBVT can be calculated using the formula: Pd = (VIN - VOUT) x IOUT. It's essential to consider the power dissipation to ensure the device operates within its thermal limits.