Part Details for TLV75528PDBVR by Texas Instruments
Results Overview of TLV75528PDBVR by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV75528PDBVR Information
TLV75528PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV75528PDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-51798-2-ND
|
DigiKey | IC REG LINEAR 2.8V 500MA SOT23-5 Min Qty: 3000 Container: Tape & Reel |
1529 Tape & Reel |
|
$0.1085 / $0.1181 | Buy Now |
|
DISTI #
296-51798-6-ND
|
DigiKey | IC REG LINEAR 2.8V 500MA SOT23-5 Min Qty: 1 Container: Digi-Reel |
1529 Digi-Reel® |
|
$0.1253 / $0.2900 | Buy Now |
|
DISTI #
296-51798-1-ND
|
DigiKey | IC REG LINEAR 2.8V 500MA SOT23-5 Min Qty: 1 Container: Cut Tape |
1529 Cut Tape |
|
$0.1253 / $0.2900 | Buy Now |
|
DISTI #
595-TLV75528PDBVR
|
Mouser Electronics | LDO Voltage Regulators 500-mA high-PSRR low -IQ low-dropout vol RoHS: Compliant | 10510 |
|
$0.1180 / $0.2700 | Buy Now |
|
DISTI #
595-TLV75528PDBVR
|
Mouser Electronics | LDO Voltage Regulators 500-mA high-PSRR low -IQ low-dropout vol RoHS: Compliant | 7325 |
|
$0.1180 / $0.2700 | Buy Now |
|
DISTI #
V72:2272_21775845
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.5A 5-Pin SOT-23 T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1837 Container: Cut Strips | Americas - 1240 |
|
$0.0713 / $0.0786 | Buy Now |
|
DISTI #
31062840
|
Verical | LDO Regulator Pos 2.8V 0.5A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 1837 | Americas - 1240 |
|
$0.0713 / $0.0762 | Buy Now |
|
DISTI #
V72:2272_21775845
|
Arrow Electronics | LDO Regulator Pos 2.8V 0.5A 5-Pin SOT-23 T/R COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1837 Container: Cut Strips | Americas - 1240 |
|
$0.0713 / $0.0786 | Buy Now |
|
DISTI #
31062840
|
Verical | LDO Regulator Pos 2.8V 0.5A 5-Pin SOT-23 T/R COO: Philippines RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 1837 | Americas - 1240 |
|
$0.0713 / $0.0762 | Buy Now |
|
DISTI #
TLV75528PDBVR
|
TME | IC: voltage regulator, LDO,linear,fixed, 2.8V, 500mA, SOT23-5, SMD Min Qty: 3 | 111 |
|
$0.2240 | Buy Now |
US Tariff Estimator: TLV75528PDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV75528PDBVR
TLV75528PDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV75528PDBVR Part Data Attributes
|
|
TLV75528PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV75528PDBVR
Texas Instruments
Fixed Positive LDO Regulator, 2.8V, 0.325V Dropout, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2018-04-06 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.325 V | |
| Dropout Voltage1-Nom | 0.22 V | |
| Input Voltage Absolute-Max | 6 V | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Line Regulation-Max | 0.002% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 2.842 V | |
| Output Voltage1-Min | 2.758 V | |
| Output Voltage1-Nom | 2.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 1.6 Mm |
Alternate Parts for TLV75528PDBVR
This table gives cross-reference parts and alternative options found for TLV75528PDBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV75528PDBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV75530PDRVR | Texas Instruments | $0.1108 | Fixed Positive LDO Regulator, 3V, 0.325V Dropout, PDSO6 | TLV75528PDBVR vs TLV75530PDRVR |
| TLV75528PDQNR | Texas Instruments | $0.1393 | Fixed Positive LDO Regulator, 2.8V, 0.325V Dropout, PDSO4 | TLV75528PDBVR vs TLV75528PDQNR |
| TLV75530PDBVR | Texas Instruments | $0.1706 | Fixed Positive LDO Regulator, 3V, 0.325V Dropout, PDSO5 | TLV75528PDBVR vs TLV75530PDBVR |
| TLV75528PDQNT | Texas Instruments | $0.4319 | Fixed Positive LDO Regulator, 2.8V, 0.325V Dropout, PDSO4 | TLV75528PDBVR vs TLV75528PDQNT |
| MIC5319-2.8YML-TR | Microchip Technology Inc | $52.0764 | 500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator | TLV75528PDBVR vs MIC5319-2.8YML-TR |
| MIC5319-2.6YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.6V, 0.4V Dropout, PDSO5 | TLV75528PDBVR vs MIC5319-2.6YD5-TR |
| MAX4836ETT30C+ | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.33V Dropout, BICMOS, PDSO6 | TLV75528PDBVR vs MAX4836ETT30C+ |
| MIC5319-2.7YML | Microchip Technology Inc | Check for Price | Fixed Positive LDO Regulator, 2.7V, 0.4V Dropout, PDSO6 | TLV75528PDBVR vs MIC5319-2.7YML |
| PTLV75530PDBVR | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3V, 0.325V Dropout, PDSO5 | TLV75528PDBVR vs PTLV75530PDBVR |
| MIC5319-3.0YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3V, 0.4V Dropout, CMOS, PDSO5 | TLV75528PDBVR vs MIC5319-3.0YD5-TR |
TLV75528PDBVR Frequently Asked Questions (FAQ)
-
The TLV75528PDBVR can handle input voltages up to 18V, but it's recommended to operate within the specified input voltage range of 5.5V to 15V for optimal performance.
-
To ensure stability, it's essential to follow the recommended layout and component selection guidelines, including the use of a 10uF ceramic capacitor at the output and a 1uF ceramic capacitor at the input. Additionally, ensure that the input voltage is within the specified range and the output current is within the maximum rating.
-
The TLV75528PDBVR can provide a maximum output current of 2A, but it's recommended to operate within the specified output current range of 1.5A for optimal performance and to prevent overheating.
-
To handle thermal considerations, ensure that the device is mounted on a PCB with a sufficient thermal pad, and that the ambient temperature is within the specified operating range of -40°C to 125°C. Additionally, ensure that the device is not exposed to excessive heat sources or high humidity.
-
The EN (Enable) pin is used to enable or disable the regulator. When the EN pin is pulled high, the regulator is enabled, and when it's pulled low, the regulator is disabled. This pin can be used to implement power sequencing or to turn off the regulator when not in use.