Part Details for TLV76728DRVT by Texas Instruments
Results Overview of TLV76728DRVT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV76728DRVT Information
TLV76728DRVT by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLV76728DRVT | Texas Instruments | Adjustable and fixed 1-A 16-V positive-voltage low-dropout (LDO) linear regulator 6-WSON -40 to 125 |
Price & Stock for TLV76728DRVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV76728DRVTCT-ND
|
DigiKey | IC REG LINEAR 2.8V 1A 6-WSON Min Qty: 1 Container: Cut Tape |
1100 Cut Tape |
|
$0.7178 / $1.2400 | Buy Now |
|
DISTI #
296-TLV76728DRVTTR-ND
|
DigiKey | IC REG LINEAR 2.8V 1A 6-WSON Min Qty: 250 Container: Tape & Reel |
1100 Tape & Reel |
|
$0.6140 / $0.6534 | Buy Now |
|
DISTI #
595-TLV76728DRVT
|
Mouser Electronics | LDO Voltage Regulators Adjustable- and fixe d-output 1-A 16-V A A 595-TLV76728DRVR RoHS: Compliant | 187 |
|
$0.5860 / $1.2400 | Buy Now |
|
DISTI #
595-TLV76728DRVT
|
Mouser Electronics | LDO Voltage Regulators Adjustable- and fixe d-output 1-A 16-V A A 595-TLV76728DRVR RoHS: Compliant | 187 |
|
$0.5860 / $1.2400 | Buy Now |
|
|
Ameya Holding Limited | 71018 |
|
RFQ |
US Tariff Estimator: TLV76728DRVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLV76728DRVT
TLV76728DRVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV76728DRVT Part Data Attributes
|
|
TLV76728DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV76728DRVT
Texas Instruments
Fixed Positive LDO Regulator, 2.8V, 1.3V Dropout, BIPolar, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-02-09 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 1.3 V | |
| Dropout Voltage1-Nom | 0.9 V | |
| Input Voltage Absolute-Max | 18 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 4.3 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Line Regulation-Max | 0.0065% | |
| Load Regulation-Max | 0.014% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 1 A | |
| Output Voltage1-Max | 14.5 V | |
| Output Voltage1-Min | 0.8 V | |
| Output Voltage1-Nom | 2.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1% | |
| Width | 2 Mm |
TLV76728DRVT Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-ground connection for the device, with the GND pin connected to a solid ground plane. The input and output capacitors should be placed close to the device, and the layout should minimize noise coupling and parasitic inductance.
-
To ensure stability, the output capacitor should be selected based on the output voltage and load current. A minimum ESR (Equivalent Series Resistance) of 0.1 ohms is recommended. Additionally, the device should be operated within the recommended input voltage range, and the input capacitor should be selected to minimize input impedance.
-
The maximum input voltage that can be applied to the TLV76728DRVT is 18V. Exceeding this voltage can cause damage to the device.
-
The TLV76728DRVT is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the output current and voltage at high temperatures to ensure reliable operation.
-
The output voltage of the TLV76728DRVT can be calculated using the formula: VOUT = (VIN x (1 + R1/R2)) - (IOUT x RDS(on)). Where VIN is the input voltage, R1 and R2 are the feedback resistors, IOUT is the output current, and RDS(on) is the on-state resistance of the internal FET.