Part Details for TLV77201PDBVR by Texas Instruments
Results Overview of TLV77201PDBVR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV77201PDBVR Information
TLV77201PDBVR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLV77201PDBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV77201PDBVRCT-ND
|
DigiKey | 300MA HIGH-PSRR LOW-IQ ADJUSTABL Min Qty: 1 Container: Cut Tape |
3134 Cut Tape |
|
$0.0803 / $0.1900 | Buy Now |
|
DISTI #
296-TLV77201PDBVRDKR-ND
|
DigiKey | 300MA HIGH-PSRR LOW-IQ ADJUSTABL Min Qty: 1 Container: Digi-Reel |
3134 Digi-Reel® |
|
$0.0803 / $0.1900 | Buy Now |
|
DISTI #
296-TLV77201PDBVRTR-ND
|
DigiKey | 300MA HIGH-PSRR LOW-IQ ADJUSTABL Min Qty: 3000 Container: Tape & Reel |
3134 Tape & Reel |
|
$0.0686 / $0.0752 | Buy Now |
|
DISTI #
595-TLV77201PDBVR
|
Mouser Electronics | LDO Voltage Regulators 300mA high-PSRR low- IQ adjustable LDO RoHS: Compliant | 0 |
|
$0.0680 / $0.1800 | Order Now |
US Tariff Estimator: TLV77201PDBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV77201PDBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV77201PDBVR Part Data Attributes
|
|
TLV77201PDBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV77201PDBVR
Texas Instruments
Adjustable Positive LDO Regulator, 0.6V Min, 3.3V Max, 0.745V Dropout, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Max | 0.745 V | |
| Dropout Voltage1-Nom | 0.225 V | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2.9 Mm | |
| Line Regulation-Max (%/V) | 0.1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 3.3 V | |
| Output Voltage1-Min | 0.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Adjustable Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.45 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |