-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV803EC29DBZRCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30563 In Stock |
|
$0.1400 / $0.4400 | Buy Now |
DISTI #
595-TLV803EC29DBZR
|
Mouser Electronics | Supervisory Circuits Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 RoHS: Compliant | 8583 |
|
$0.1380 / $0.4900 | Buy Now |
|
LCSC | 6.5ms Active Low 1 SOT-23-3 Supervisor and Reset ICs ROHS | 119 |
|
$0.1448 / $0.1721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV803EC29DBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV803EC29DBZR
Texas Instruments
Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TO-236 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-04-26 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.0012 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV803EC29DBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV803EC29DBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX812SEUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | TLV803EC29DBZR vs MAX812SEUS-T |
ADM825SYRT-R7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | Analog Devices Inc | TLV803EC29DBZR vs ADM825SYRT-R7 |
ADM803SAKSZ-REEL7 | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | Analog Devices Inc | TLV803EC29DBZR vs ADM803SAKSZ-REEL7 |
TPS3836K33QDBVRQ1 | Active-low, push-pull, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | TLV803EC29DBZR vs TPS3836K33QDBVRQ1 |
PTLV810EA29DBZR | Low-power 3-pin voltage supervisor (reset IC) with active-high push-pull reset 3-SOT-23 -40 to 125 | Texas Instruments | TLV803EC29DBZR vs PTLV810EA29DBZR |
MIC812SU | Power Supply Support Circuit, Fixed, 1 Channel, +2.93VV, CMOS, PDSO4, SOT-143, 4 PIN | Microchip Technology Inc | TLV803EC29DBZR vs MIC812SU |
TPS3838K33QDBVRQ1 | Active-low, open-drain, automotive, nano-power supervisors with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | TLV803EC29DBZR vs TPS3838K33QDBVRQ1 |
TLV809EA29DCKR | Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SC70 -40 to 125 | Texas Instruments | TLV803EC29DBZR vs TLV809EA29DCKR |
TLV803EA29RDBZR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | Texas Instruments | TLV803EC29DBZR vs TLV803EA29RDBZR |
TLV803EB29DBZR | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 | Texas Instruments | TLV803EC29DBZR vs TLV803EB29DBZR |