Parametric results for: TLV9041UIDBVR under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: tlv9041uidbvr
Select parts from the table below to compare.
Compare
Compare
TLV9041UIDBVR
Texas Instruments
Check for Price Yes Yes Active 2.25 mV 0.2 V/us 12 pA 14 µA 75 dB 1 OPERATIONAL AMPLIFIER 1.2 V CMOS VOLTAGE-FEEDBACK 12 pA YES 10 pA YES NO YES NO NO 6 V AUTOMOTIVE 350 223872.113 NO R-PDSO-G5 e4 89 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm EAR99 8542.33.00.01