| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV9044IDR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2250uV Offset-Max, CMOS, PDSO14 | TLV9044IDYYR vs TLV9044IDR |
| TLV9044IPWR | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 2250uV Offset-Max, CMOS, PDSO14 | TLV9044IDYYR vs TLV9044IPWR |
Part Details for TLV9044IDYYR by Texas Instruments
Results Overview of TLV9044IDYYR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9044IDYYR Information
TLV9044IDYYR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9044IDYYR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV9044IDYYRDKR-ND
|
DigiKey | QUAD, 5.5-V, 350-KHZ, ULTRA-LOW Min Qty: 1 Container: Digi-Reel |
20681 Digi-Reel® |
|
$0.6808 / $1.3200 | Buy Now |
|
DISTI #
296-TLV9044IDYYRCT-ND
|
DigiKey | QUAD, 5.5-V, 350-KHZ, ULTRA-LOW Min Qty: 1 Container: Cut Tape |
20681 Cut Tape |
|
$0.6808 / $1.3200 | Buy Now |
|
DISTI #
296-TLV9044IDYYRTR-ND
|
DigiKey | QUAD, 5.5-V, 350-KHZ, ULTRA-LOW Min Qty: 3000 Container: Tape & Reel |
18000 Tape & Reel |
|
$0.6103 / $0.6396 | Buy Now |
|
DISTI #
595-TLV9044IDYYR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 5.5-V 350-kHz U ltra-low 1.2-V l RoHS: Compliant | 4656 |
|
$0.6180 / $1.3200 | Buy Now |
|
|
Ameya Holding Limited | 31395 |
|
RFQ |
US Tariff Estimator: TLV9044IDYYR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV9044IDYYR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9044IDYYR Part Data Attributes
|
|
TLV9044IDYYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9044IDYYR
Texas Instruments
Operational Amplifier, 4 Func, 2250uV Offset-Max, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000012 µA | |
| Bias Current-Max (IIB) @25C | 0.000012 µA | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 89 Db | |
| Frequency Compensation | No | |
| Input Offset Current-Max (IIO) | 0.00003 µA | |
| Input Offset Voltage-Max | 2250 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.645 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.55 Mm | |
| Slew Rate-Nom | 0.2 V/Us | |
| Supply Current-Max | 0.052 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 350 | |
| Voltage Gain-Min | 223872.11 | |
| Wideband | No | |
| Width | 3.905 Mm |
Alternate Parts for TLV9044IDYYR
This table gives cross-reference parts and alternative options found for TLV9044IDYYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9044IDYYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLV9044IDYYR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a compact layout with short traces, and placing the device close to the power supply and ground pins to minimize noise and EMI. A 4-layer PCB with a solid ground plane is also recommended.
-
To ensure stability, use a compensation capacitor (Cc) between the COMP and FB pins, and a feedback resistor (Rf) between the FB and OUT pins. The values of Cc and Rf depend on the output voltage and load capacitance. Consult the datasheet and application notes for guidance.
-
The TLV9044IDYYR can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V to ensure reliable operation and prevent damage to the device.
-
The TLV9044IDYYR is rated for operation up to 125°C, but its performance and reliability may degrade at high temperatures. Consult the datasheet and application notes for guidance on thermal management and derating.
-
The TLV9044IDYYR has built-in overcurrent protection (OCP) and short-circuit protection (SCP). However, it's still recommended to add external protection components, such as fuses or current-limiting resistors, to prevent damage to the device and surrounding components.