Part Details for TLV9162SIRUGR by Texas Instruments
Results Overview of TLV9162SIRUGR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLV9162SIRUGR Information
TLV9162SIRUGR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TLV9162SIRUGR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLV9162SIRUGRDKR-ND
|
DigiKey | IC OP AMP 2CH 10-X2QFN Min Qty: 1 Container: Digi-Reel |
917 Digi-Reel® |
|
$1.4458 / $2.5800 | Buy Now |
|
DISTI #
296-TLV9162SIRUGRTR-ND
|
DigiKey | IC OP AMP 2CH 10-X2QFN Min Qty: 3000 Container: Tape & Reel |
917 Tape & Reel |
|
$1.3082 / $1.3342 | Buy Now |
|
DISTI #
296-TLV9162SIRUGRCT-ND
|
DigiKey | IC OP AMP 2CH 10-X2QFN Min Qty: 1 Container: Cut Tape |
917 Cut Tape |
|
$1.4458 / $2.5800 | Buy Now |
|
DISTI #
595-TLV9162SIRUGR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 16V 11MHz ra il -to-rail input and RoHS: Compliant | 2596 |
|
$1.3000 / $2.5800 | Buy Now |
US Tariff Estimator: TLV9162SIRUGR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLV9162SIRUGR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLV9162SIRUGR Part Data Attributes
|
|
TLV9162SIRUGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9162SIRUGR
Texas Instruments
Operational Amplifier, 2 Func, 1000uV Offset-Max, CMOS, PQCC10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Common-mode Reject Ratio-Min | 75 Db | |
| Common-mode Reject Ratio-Nom | 110 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | R-PQCC-N10 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC10,.06X.08,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.4 Mm | |
| Slew Rate-Nom | 33 V/Us | |
| Supply Current-Max | 5.68 Ma | |
| Supply Voltage Limit-Max | 20 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 11000 | |
| Voltage Gain-Min | 158489.3192 | |
| Wideband | No | |
| Width | 1.5 Mm |