| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLVH431BIDBVR | Texas Instruments | $0.3361 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | TLVH431BIDBVT vs TLVH431BIDBVR |
| TLVH431BIDBVTG4 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | TLVH431BIDBVT vs TLVH431BIDBVTG4 |
| TLVH431BIDBVRG4 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5 | TLVH431BIDBVT vs TLVH431BIDBVRG4 |
Part Details for TLVH431BIDBVT by Texas Instruments
Results Overview of TLVH431BIDBVT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLVH431BIDBVT Information
TLVH431BIDBVT by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TLVH431BIDBVT | Texas Instruments | 0.5% accuracy low-voltage wide-operating current adjustable precision shunt regulator 5-SOT-23 -40 to 85 |
Price & Stock for TLVH431BIDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLVH431BIDBVTTR-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-5 Min Qty: 250 Container: Tape & Reel |
1497 Tape & Reel |
|
$0.8116 / $0.8819 | Buy Now |
|
DISTI #
296-TLVH431BIDBVTCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23-5 Min Qty: 1 Container: Cut Tape |
1497 Cut Tape |
|
$0.9387 / $1.6000 | Buy Now |
|
DISTI #
595-TLVH431BIDBVT
|
Mouser Electronics | Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431BIDBVR RoHS: Compliant | 0 |
|
$0.7480 / $1.5500 | Order Now |
|
|
Rochester Electronics | IC VOL REF Shunt Adjustable 1.24V- 18V 70mA ±0.5% SOT-23-5 T/R RoHS: Compliant Status: Active Min Qty: 1 | 250 |
|
$0.5442 / $0.8777 | Buy Now |
|
|
Win Source Electronics | LOW-VOLTAGE ADJUSTABLE PRECISION SHUNT REGULATORS | IC VREF SHUNT ADJ SOT23-5 | 10950 |
|
$0.3700 / $0.4752 | Buy Now |
US Tariff Estimator: TLVH431BIDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLVH431BIDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TLVH431BIDBVT Part Data Attributes
|
|
TLVH431BIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVH431BIDBVT
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Output Voltage Adjustable From 1.24v To 18v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.08 A | |
| Output Voltage-Max | 1.246 V | |
| Output Voltage-Min | 1.234 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 1.24 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 138 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn); Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 1.6 Mm |
Alternate Parts for TLVH431BIDBVT
This table gives cross-reference parts and alternative options found for TLVH431BIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431BIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLVH431BIDBVT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLVH431BIDBVT is 2.7V to 6V, although it can operate up to 7V with reduced performance.
-
To ensure stability, it's recommended to use a 0.1uF to 1uF bypass capacitor between the VCC pin and GND, and to keep the output capacitor value below 10uF.
-
The maximum output current that TLVH431BIDBVT can provide is 50mA, although it's recommended to keep the output current below 20mA for optimal performance.
-
Yes, TLVH431BIDBVT can be used as a voltage regulator, but it's not recommended for high-current applications. It's better suited for low-power, low-dropout voltage regulation.
-
The output voltage of TLVH431BIDBVT can be adjusted by connecting a resistive divider network between the output pin and the adjust pin, with the adjust pin connected to GND through a resistor.