| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLVH431BQLP | Texas Instruments | $0.4059 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | TLVH431BQLPR vs TLVH431BQLP |
Part Details for TLVH431BQLPR by Texas Instruments
Results Overview of TLVH431BQLPR by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLVH431BQLPR Information
TLVH431BQLPR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLVH431BQLPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TLVH431BQLPRCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TO92-3 Min Qty: 1 Container: Cut Tape |
1884 Cut Tape |
|
$0.6891 / $1.3600 | Buy Now |
|
DISTI #
296-TLVH431BQLPRTR-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% TO92-3 Min Qty: 2000 Container: Tape & Reel |
1884 Tape & Reel |
|
$0.7069 | Buy Now |
|
DISTI #
595-TLVH431BQLPR
|
Mouser Electronics | Voltage References Lo-Vtg Adj Precision Shunt Regulator RoHS: Compliant | 2996 |
|
$0.6270 / $1.3600 | Buy Now |
|
DISTI #
86027943
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0501 | Americas - 16000 |
|
$0.6040 / $0.9743 | Buy Now |
|
DISTI #
86043808
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1201 | Americas - 14000 |
|
$0.6040 / $0.9743 | Buy Now |
|
DISTI #
86045917
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0701 | Americas - 6000 |
|
$0.6040 / $0.9743 | Buy Now |
|
DISTI #
86046337
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 | Americas - 2000 |
|
$0.6040 / $0.9743 | Buy Now |
|
|
Rochester Electronics | IC VOL REF Shunt Adjustable 1.24V- 18V 70mA ±0.5% TO-226-3 T/R RoHS: Compliant Status: Active Min Qty: 1 | 38000 |
|
$0.4832 / $0.7794 | Buy Now |
|
DISTI #
86027943
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0501 | Americas - 16000 |
|
$0.6040 / $0.9743 | Buy Now |
|
DISTI #
86043808
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 1201 | Americas - 14000 |
|
$0.6040 / $0.9743 | Buy Now |
US Tariff Estimator: TLVH431BQLPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TLVH431BQLPR Part Data Attributes
|
|
TLVH431BQLPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVH431BQLPR
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Output Voltage Adjustable From 1.24v To 18v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-W3 | |
| JESD-609 Code | e3 | |
| Length | 4.3 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.08 A | |
| Output Voltage-Max | 1.246 V | |
| Output Voltage-Min | 1.234 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.34 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 1.24 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 138 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 4.3 Mm |
Alternate Parts for TLVH431BQLPR
This table gives cross-reference parts and alternative options found for TLVH431BQLPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431BQLPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TLVH431BQLPR Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for TLVH431BQLPR is 2.7V to 5.5V. However, it can operate down to 2.2V with reduced performance.
-
To ensure stability, it's recommended to use a 10nF to 100nF bypass capacitor between the VREF and GND pins, and to keep the output capacitor value below 10uF.
-
The typical output current capability of TLVH431BQLPR is 10mA, but it can source up to 20mA for short periods of time.
-
While TLVH431BQLPR can be used as a voltage regulator, it's not recommended due to its limited output current capability and lack of short-circuit protection. Instead, consider using a dedicated voltage regulator IC.
-
During power-up, the TLVH431BQLPR output voltage ramps up slowly to prevent overshoots. During power-down, the output voltage decays slowly to prevent undershoots.