Part Details for TLVH431ILPR by Texas Instruments
Results Overview of TLVH431ILPR by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLVH431ILPR Information
TLVH431ILPR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TLVH431ILPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TLVH431ILPR-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.5200 | Buy Now |
|
DISTI #
296-21133-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.4543 / $0.6300 | Buy Now |
|
DISTI #
595-TLVH431ILPR
|
Mouser Electronics | Voltage References Lo-Vtg Adj Precision Shunt Regulator RoHS: Compliant | 1989 |
|
$0.4240 / $0.9600 | Buy Now |
|
DISTI #
86046344
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 799 Package Multiple: 1 Date Code: 1301 | Americas - 24000 |
|
$0.3236 / $0.4698 | Buy Now |
|
DISTI #
86043819
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 799 Package Multiple: 1 Date Code: 1101 | Americas - 10000 |
|
$0.3236 / $0.4698 | Buy Now |
|
DISTI #
86045926
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 799 Package Multiple: 1 | Americas - 6000 |
|
$0.3236 / $0.4698 | Buy Now |
|
|
Rochester Electronics | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.2589 / $0.4176 | Buy Now |
|
DISTI #
86046344
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 799 Package Multiple: 1 Date Code: 1301 | Americas - 24000 |
|
$0.3236 / $0.4698 | Buy Now |
|
DISTI #
86043819
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 799 Package Multiple: 1 Date Code: 1101 | Americas - 10000 |
|
$0.3236 / $0.4698 | Buy Now |
|
DISTI #
86045926
|
Verical | V-Ref Adjustable 1.24V to 18V 80mA 3-Pin TO-92 T/R RoHS: Compliant Min Qty: 799 Package Multiple: 1 | Americas - 6000 |
|
$0.3236 / $0.4698 | Buy Now |
US Tariff Estimator: TLVH431ILPR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TLVH431ILPR
TLVH431ILPR Part Data Attributes
|
|
TLVH431ILPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLVH431ILPR
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Output Voltage Adjustable From 1.24v To 18v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-W3 | |
| JESD-609 Code | e3 | |
| Length | 4.3 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.08 A | |
| Output Voltage-Max | 1.258 V | |
| Output Voltage-Min | 1.222 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.34 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 1.24 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 138 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 4.3 Mm |
Alternate Parts for TLVH431ILPR
This table gives cross-reference parts and alternative options found for TLVH431ILPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH431ILPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLVH431ILPE3 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | TLVH431ILPR vs TLVH431ILPE3 |