Part Details for TM1062FSB2 by PulseR Ruggedized Solutions
Results Overview of TM1062FSB2 by PulseR Ruggedized Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
TM1062FSB2 Information
TM1062FSB2 by PulseR Ruggedized Solutions is an ATM/SONET/SDH IC.
ATM/SONET/SDH ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
TM1062FSB2 Part Data Attributes
|
|
TM1062FSB2
PulseR Ruggedized Solutions
Buy Now
Datasheet
|
Compare Parts:
TM1062FSB2
PulseR Ruggedized Solutions
ATM/SONET/SDH Transceiver, Hybrid, PDSO28
|
| Part Life Cycle Code | Transferred | |
| JESD-30 Code | R-PDSO-G28 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.76 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Telecom IC Type | Atm/Sonet/Sdh Transceiver | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |