There are no models available for this part yet.
Overview of TM16SR72JPU-12 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for TM16SR72JPU-12 by Texas Instruments
Part Data Attributes for TM16SR72JPU-12 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIMM
|
Package Description
|
DIMM, DIMM168
|
Pin Count
|
168
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.36
|
Access Mode
|
FOUR BANK PAGE BURST
|
Access Time-Max
|
8 ns
|
Additional Feature
|
AUTO/SELF REFRESH
|
Alternate Memory Width
|
32
|
Clock Frequency-Max (fCLK)
|
83 MHz
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDMA-N168
|
Memory Density
|
1207959552 bit
|
Memory IC Type
|
SYNCHRONOUS DRAM MODULE
|
Memory Width
|
72
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
168
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16MX72
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIMM
|
Package Equivalence Code
|
DIMM168
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
16384
|
Self Refresh
|
YES
|
Standby Current-Max
|
0.018 A
|
Supply Current-Max
|
1.449 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for TM16SR72JPU-12
This table gives cross-reference parts and alternative options found for TM16SR72JPU-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM16SR72JPU-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI7216107D2-70VGO | EDO DRAM Module, 16MX72, 70ns, MOS, DIMM-168 | Simple Tech Inc | TM16SR72JPU-12 vs STI7216107D2-70VGO |
V437316S04VTG-75 | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, DIMM-168 | Mosel Vitelic Corporation | TM16SR72JPU-12 vs V437316S04VTG-75 |
MH16V724ATJ-6 | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Mitsubishi Electric | TM16SR72JPU-12 vs MH16V724ATJ-6 |
HYMA6V16733E14HGTG-5 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | SK Hynix Inc | TM16SR72JPU-12 vs HYMA6V16733E14HGTG-5 |
M372V1680CJ0-C50 | Fast Page DRAM Module, 16MX72, 50ns, CMOS, 1.250 INCH HEIGHT, DIMM-168 | Samsung Semiconductor | TM16SR72JPU-12 vs M372V1680CJ0-C50 |
M372F1600ET0-C50 | EDO DRAM Module, 16MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | TM16SR72JPU-12 vs M372F1600ET0-C50 |
MC-4516DA727PFA-A75 | Synchronous DRAM Module, 16MX72, 5.4ns, MOS, DIMM-168 | Elpida Memory Inc | TM16SR72JPU-12 vs MC-4516DA727PFA-A75 |
STI7216105D2-60VGU | Fast Page DRAM Module, 16MX72, 60ns, MOS, DIMM-168 | Simple Tech Inc | TM16SR72JPU-12 vs STI7216105D2-60VGU |
KMM372V1600BK-6 | Fast Page DRAM Module, 16MX72, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | TM16SR72JPU-12 vs KMM372V1600BK-6 |
MT18LSDT1672AG-133XX | Synchronous DRAM Module, 16MX72, 5.4ns, CMOS, MO-161, DIMM-168 | Micron Technology Inc | TM16SR72JPU-12 vs MT18LSDT1672AG-133XX |