Part Details for TM29F400T-9000CJBDE by Texas Instruments
Overview of TM29F400T-9000CJBDE by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM29F400T-9000CJBDE
TM29F400T-9000CJBDE CAD Models
TM29F400T-9000CJBDE Part Data Attributes
|
TM29F400T-9000CJBDE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM29F400T-9000CJBDE
Texas Instruments
IC 888 X 88 FLASH 5V PROM, PDSO44, PLASTIC, SOP-44, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G44 | |
Length | 28.2 mm | |
Memory Density | 78144 bit | |
Memory IC Type | FLASH | |
Memory Width | 88 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 888 words | |
Number of Words Code | 888 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 888X88 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Seated Height-Max | 2.63 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 13.3 mm |