There are no models available for this part yet.
Overview of TM4C1299NCZADI by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM4C1299NCZADI3R | Texas Instruments | IoT enabled High performance 32-bit ARM® Cortex®-M4F based MCU 212-NFBGA -40 to 85 | |
TM4C1299NCZADI3 | Texas Instruments | IoT enabled High performance 32-bit ARM® Cortex®-M4F based MCU 212-NFBGA -40 to 85 |
CAD Models for TM4C1299NCZADI by Texas Instruments
Part Data Attributes for TM4C1299NCZADI by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
VFBGA,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
25 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PBGA-B212
|
Length
|
10 mm
|
Number of I/O Lines
|
140
|
Number of Terminals
|
212
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
RAM (bytes)
|
262144
|
ROM (words)
|
1048576
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
120 MHz
|
Supply Voltage-Max
|
1.32 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for TM4C1299NCZADI
This table gives cross-reference parts and alternative options found for TM4C1299NCZADI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1299NCZADI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4C1294NCZADI3R | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY 212-NFBGA -40 to 85 | Texas Instruments | TM4C1299NCZADI vs TM4C1294NCZADI3R |
TM4C1299NCZADT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1299NCZADI vs TM4C1299NCZADT |
TM4C1294NCZADT | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1299NCZADI vs TM4C1294NCZADT |
TM4C1299NCZADTR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1299NCZADI vs TM4C1299NCZADTR |
TM4C1299NCZADI3R | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 85 | Texas Instruments | TM4C1299NCZADI vs TM4C1299NCZADI3R |
TM4C1294NCZADI3 | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1299NCZADI vs TM4C1294NCZADI3 |
TM4C1294NCZADIR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1299NCZADI vs TM4C1294NCZADIR |
TM4C1299NCZADT3R | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 105 | Texas Instruments | TM4C1299NCZADI vs TM4C1299NCZADT3R |
TM4C1294NCZADTR | IC RISC MICROCONTROLLER, Microcontroller | Texas Instruments | TM4C1299NCZADI vs TM4C1294NCZADTR |
TM4C1299NCZADT3 | 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 105 | Texas Instruments | TM4C1299NCZADI vs TM4C1299NCZADT3 |