Microcontrollers and Processors
TM4C1299NCZADI3R
Texas Instruments
Description: 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 85

Overview of TM4C1299NCZADI3R by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for TM4C1299NCZADI3R by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # TM4C1299NCZADI3R-ND
DigiKey IC MCU 32BIT 1MB FLASH 212NFBGA Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $13.1081
$13.1081 Buy Now
DISTI # 595-TM4C1299NCZADI3R
Mouser Electronics ARM Microcontrollers - MCU Tiva C Series Microcontroller RoHS: Compliant 0
  • 1,000 $12.7400
$12.7400 Order Now
DISTI # C1S746206855650
Chip1Stop Microcontrollers RoHS: Compliant 1000
  • 1,000 $11.4000
$11.4000 Buy Now

CAD Models for TM4C1299NCZADI3R by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TM4C1299NCZADI3R by Texas Instruments

TM4C1299NCZADI3R
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
28
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-M4F
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B212
JESD-609 Code
e1
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
32
Number of External Interrupts
Number of I/O Lines
140
Number of Serial I/Os
3
Number of Terminals
212
Number of Timers
8
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
262144
RAM (words)
256
ROM (words)
1048576
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
120 MHz
Supply Voltage-Max
1.32 V
Supply Voltage-Min
1.2 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. TM4C1299NCZADI3R
    Texas Instruments
    32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 85
    VS

Alternate Parts for TM4C1299NCZADI3R

This table gives cross-reference parts and alternative options found for TM4C1299NCZADI3R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C1299NCZADI3R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TM4C1294NCZADI3R 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY 212-NFBGA -40 to 85 Texas Instruments TM4C1299NCZADI3R vs TM4C1294NCZADI3R
TM4C1299NCZADT IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1299NCZADT
TM4C1294NCZADT IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1294NCZADT
TM4C1299NCZADTR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1299NCZADTR
TM4C1294NCZADI3 IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1294NCZADI3
TM4C1294NCZADIR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1294NCZADIR
TM4C1299NCZADT3R 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 105 Texas Instruments TM4C1299NCZADI3R vs TM4C1299NCZADT3R
TM4C1299NCZADI IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1299NCZADI
TM4C1294NCZADTR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1294NCZADTR
TM4C1299NCZADT3 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 105 Texas Instruments TM4C1299NCZADI3R vs TM4C1299NCZADT3
Part Number Description Manufacturer Compare
TM4C129CNCPDTIR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C129CNCPDTIR
TM4C1294NCZADT IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1294NCZADT
TM4C129DNCPDTIR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C129DNCPDTIR
TM4C1294NCZADI3R 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+PHY 212-NFBGA -40 to 85 Texas Instruments TM4C1299NCZADI3R vs TM4C1294NCZADI3R
TM4C1294NCZADTR IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1294NCZADTR
TM4C1299KCZADT IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1299KCZADT
TM4C1299NCZADT IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1299NCZADT
TM4C1292NCPDTI3R 32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII 128-TQFP -40 to 85 Texas Instruments TM4C1299NCZADI3R vs TM4C1292NCPDTI3R
TM4C1297NCZADT IC RISC MICROCONTROLLER, Microcontroller Texas Instruments TM4C1299NCZADI3R vs TM4C1297NCZADT
TM4C1299KCZADT3 32-bit Arm Cortex-M4F based MCU with 120-MHz, 512-kb Flash, 256-kb RAM, USB, ENET MAC+PHY, LCD 212-NFBGA -40 to 105 Texas Instruments TM4C1299NCZADI3R vs TM4C1299KCZADT3

Related Parts for TM4C1299NCZADI3R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TM4C1299NCZADI3R by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TM4C1299NCZADI3R by Texas Instruments

Select Manufacturer
Which Manufacturer of TM4C1299NCZADI3R would you like to use for your alert(s)?
  • Please alert me when TM4C1299NCZADI3R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TM4C1299NCZADI3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TM4C1299NCZADI3R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TM4C1299NCZADI3R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TM4C1299NCZADI3R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TM4C1299NCZADI3R by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: