Part Details for TM4C129ENCPDTT by Texas Instruments
Results Overview of TM4C129ENCPDTT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM4C129ENCPDTT Information
TM4C129ENCPDTT by Texas Instruments is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for TM4C129ENCPDTT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP128 | 5393 |
|
RFQ |
US Tariff Estimator: TM4C129ENCPDTT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TM4C129ENCPDTT
TM4C129ENCPDTT Part Data Attributes
|
|
TM4C129ENCPDTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM4C129ENCPDTT
Texas Instruments
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP128
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Tqfp-128 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | Yes | |
| Address Bus Width | 28 | |
| Bit Size | 32 | |
| Boundary Scan | No | |
| Clock Frequency-Max | 25 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | 32 | |
| JESD-30 Code | S-PQFP-G128 | |
| Length | 14 Mm | |
| Number of I/O Lines | 90 | |
| Number of Terminals | 128 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| RAM (bytes) | 262144 | |
| ROM (words) | 1048576 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.2 Mm | |
| Speed | 120 Mhz | |
| Supply Voltage-Max | 1.32 V | |
| Supply Voltage-Min | 1.2 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for TM4C129ENCPDTT
This table gives cross-reference parts and alternative options found for TM4C129ENCPDTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4C129ENCPDTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TM4C129ENCPDTI | Texas Instruments | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP128 | TM4C129ENCPDTT vs TM4C129ENCPDTI |
| TM4C1294NCPDTIR | Texas Instruments | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP128 | TM4C129ENCPDTT vs TM4C1294NCPDTIR |