Part Details for TMC0GB476KLRH by KOA Speer Electronics Inc
Overview of TMC0GB476KLRH by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC0GB476KLRH
TMC0GB476KLRH CAD Models
TMC0GB476KLRH Part Data Attributes
|
TMC0GB476KLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC0GB476KLRH
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 47uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Leakage Current | 0.00188 mA | |
Length | 3.4 mm | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Series | TMC(4V) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | WRAPAROUND | |
Width | 2.6 mm |
Alternate Parts for TMC0GB476KLRH
This table gives cross-reference parts and alternative options found for TMC0GB476KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC0GB476KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B476K004CT642B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TMC0GB476KLRH vs T493B476K004CT642B7280 |
T493B476K004CT652A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TMC0GB476KLRH vs T493B476K004CT652A7280 |
T83B476K004KABS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411 | Vishay Intertechnologies | TMC0GB476KLRH vs T83B476K004KABS |
T493B476K004AH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMC0GB476KLRH vs T493B476K004AH6210 |
T493B476K004AK64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC0GB476KLRH vs T493B476K004AK64107640 |
T493B476K004CH612A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMC0GB476KLRH vs T493B476K004CH612A7280 |
T493B476K004CH631A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, 1411, CHIP | KEMET Corporation | TMC0GB476KLRH vs T493B476K004CH631A |
T493B476K004CM64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC0GB476KLRH vs T493B476K004CM64107640 |
T493B476K004CN64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC0GB476KLRH vs T493B476K004CN64207640 |
T493B476K004CB6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMC0GB476KLRH vs T493B476K004CB6420 |