Part Details for TMC1103KLC20 by Fairchild Semiconductor Corporation
Overview of TMC1103KLC20 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Renewable Energy
Automotive
Price & Stock for TMC1103KLC20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TMC1103KLC20-ND
|
DigiKey | ADC, PROPRIETARY METHOD, 8-BIT Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
440 In Stock |
|
$9.3800 | Buy Now |
|
Rochester Electronics | ADC, Proprietary Method, 8-Bit, 3 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP80 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 440 |
|
$8.0500 / $9.4800 | Buy Now |
Part Details for TMC1103KLC20
TMC1103KLC20 CAD Models
TMC1103KLC20 Part Data Attributes:
|
TMC1103KLC20
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC1103KLC20
Fairchild Semiconductor Corporation
ADC, Proprietary Method, 8-Bit, 3 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQFP80, MQFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | MQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.6 V | |
Analog Input Voltage-Min | 0.6 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 3 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.7X.9,32 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |