Part Details for TMC1273N2B5 by Fairchild Semiconductor Corporation
Overview of TMC1273N2B5 by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC1273N2B5
TMC1273N2B5 CAD Models
TMC1273N2B5 Part Data Attributes
|
TMC1273N2B5
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TMC1273N2B5
Fairchild Semiconductor Corporation
ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.485 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TMC1273N2B5
This table gives cross-reference parts and alternative options found for TMC1273N2B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1273N2B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC1273R3B10 | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Fairchild Semiconductor Corporation | TMC1273N2B5 vs TMC1273R3B10 |
TMC1173AM7B20 | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, PLASTIC, SOIC-24 | Fairchild Semiconductor Corporation | TMC1273N2B5 vs TMC1173AM7B20 |
TMC1273M7B10 | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, PLASTIC, SOIC-24 | Fairchild Semiconductor Corporation | TMC1273N2B5 vs TMC1273M7B10 |
TMC1173AN2B20 | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24, PLASTIC, DIP-24 | Fairchild Semiconductor Corporation | TMC1273N2B5 vs TMC1173AN2B20 |
TMC1273M7B5 | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, PLASTIC, SOIC-24 | Fairchild Semiconductor Corporation | TMC1273N2B5 vs TMC1273M7B5 |
TMC1173AM7B5 | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO24, PLASTIC, SOIC-24 | Fairchild Semiconductor Corporation | TMC1273N2B5 vs TMC1173AM7B5 |
TMC1273R3B20 | ADC, Proprietary Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Fairchild Semiconductor Corporation | TMC1273N2B5 vs TMC1273R3B20 |