Part Details for TMC1DPTTE224KR by KOA Speer Electronics Inc
Overview of TMC1DPTTE224KR by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC1DPTTE224KR
TMC1DPTTE224KR CAD Models
TMC1DPTTE224KR Part Data Attributes
|
TMC1DPTTE224KR
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1DPTTE224KR
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.22uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for TMC1DPTTE224KR
This table gives cross-reference parts and alternative options found for TMC1DPTTE224KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1DPTTE224KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278M2002224KNS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC1DPTTE224KR vs 278M2002224KNS |
278M2002224KRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC1DPTTE224KR vs 278M2002224KRS |
TAJR224K020S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TMC1DPTTE224KR vs TAJR224K020S |
278M2002224KLS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC1DPTTE224KR vs 278M2002224KLS |
278M2002224KPS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC1DPTTE224KR vs 278M2002224KPS |
TAJR224K020R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TMC1DPTTE224KR vs TAJR224K020R |
TC212P224K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.22uF, SURFACE MOUNT, 0805, CHIP | Sunlord | TMC1DPTTE224KR vs TC212P224K020A |
TSS-224-K020TQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP | RCD Components Inc | TMC1DPTTE224KR vs TSS-224-K020TQ |
TSS-224-K020B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP | RCD Components Inc | TMC1DPTTE224KR vs TSS-224-K020B |
TSS-224-K020BQ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.22uF, Surface Mount, 0805, CHIP | RCD Components Inc | TMC1DPTTE224KR vs TSS-224-K020BQ |