Part Details for TMC1VA105MLRH by KOA Speer Electronics Inc
Overview of TMC1VA105MLRH by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC1VA105MLRH
TMC1VA105MLRH CAD Models
TMC1VA105MLRH Part Data Attributes
|
TMC1VA105MLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC1VA105MLRH
KOA Speer Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TMC(35V) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TMC1VA105MLRH
This table gives cross-reference parts and alternative options found for TMC1VA105MLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC1VA105MLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M035CWDD0924 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TMC1VA105MLRH vs TBJA105M035CWDD0924 |
TBJA105M035CSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VA105MLRH vs TBJA105M035CSLC0745 |
TBJA105M035CSLB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VA105MLRH vs TBJA105M035CSLB0823 |
T493A105M035AK6312 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC1VA105MLRH vs T493A105M035AK6312 |
T493A105M035BM6322 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMC1VA105MLRH vs T493A105M035BM6322 |
TBJA105M035CRLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TMC1VA105MLRH vs TBJA105M035CRLC0H45 |
TBJA105M035RSSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VA105MLRH vs TBJA105M035RSSZ0700 |
TBJA105M035RRSZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TMC1VA105MLRH vs TBJA105M035RRSZ0H00 |
TBJA105M035RKSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TMC1VA105MLRH vs TBJA105M035RKSB0700 |
TBJA105M035RGSC0824 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TMC1VA105MLRH vs TBJA105M035RGSC0824 |