Part Details for TMC2208J4V by TRW Inc
Overview of TMC2208J4V by TRW Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC2208J4V
TMC2208J4V CAD Models
TMC2208J4V Part Data Attributes:
|
TMC2208J4V
TRW Inc
Buy Now
Datasheet
|
Compare Parts:
TMC2208J4V
TRW Inc
Multiplier Accumulator/Summer, CMOS, CDIP48,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRW LSI PRODUCTS INC | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T48 | |
JESD-609 Code | e0 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER |
Alternate Parts for TMC2208J4V
This table gives cross-reference parts and alternative options found for TMC2208J4V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC2208J4V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-1008AKD | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | TMC2208J4V vs ADSP-1008AKD |
5962-9070801XX | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48, | Raytheon Semiconductor | TMC2208J4V vs 5962-9070801XX |
ADSP-1008ASD | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | TMC2208J4V vs ADSP-1008ASD |
TMC2208J4V | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48, | Raytheon Semiconductor | TMC2208J4V vs TMC2208J4V |
ADSP-1008ATD | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | TMC2208J4V vs ADSP-1008ATD |
LMA1008DMB50 | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48, SIDE BRAZED, HERMETIC SEALED, DIP-48 | LOGIC Devices Inc | TMC2208J4V vs LMA1008DMB50 |
ADSP-1008AJN | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, PDIP48, PLASTIC, DIP-48, DSP Peripheral | Analog Devices Inc | TMC2208J4V vs ADSP-1008AJN |
5962-9070801XC | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP64, 0.900 INCH, CAVITY DOWN, HERMETIC SEALED, SIDE BRAZED, DIP-64 | LOGIC Devices Inc | TMC2208J4V vs 5962-9070801XC |
ADSP-1008ASD/883B | IC 8-BIT, DSP-MULTIPLIER ACCUMULATOR/SUMMER, CDIP48, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-48, DSP Peripheral | Analog Devices Inc | TMC2208J4V vs ADSP-1008ASD/883B |
5962-9070801XA | Multiplier Accumulator/Summer, 8-Bit, CMOS, CDIP48, | Raytheon Semiconductor | TMC2208J4V vs 5962-9070801XA |