Part Details for TMCA475K025EHS by Kyocera AVX Components
Overview of TMCA475K025EHS by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCA475K025EHS
TMCA475K025EHS CAD Models
TMCA475K025EHS Part Data Attributes
|
TMCA475K025EHS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCA475K025EHS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TMCA475K025EHS
This table gives cross-reference parts and alternative options found for TMCA475K025EHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCA475K025EHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A475K025E3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCA475K025EHS vs TR3A475K025E3000 |
TACA475K025ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCA475K025EHS vs TACA475K025ATA |
TR3A475K025C3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCA475K025EHS vs TR3A475K025C3500 |
TR3A475K025E3500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCA475K025EHS vs TR3A475K025E3500 |
293D475X9025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCA475K025EHS vs 293D475X9025A8T |
TR3A475K025C3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TMCA475K025EHS vs TR3A475K025C3000 |
TCA1E475K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TMCA475K025EHS vs TCA1E475K8R |
ATCC-211A-025-475-K-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | TMCA475K025EHS vs ATCC-211A-025-475-K-T |
TACA475K025RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCA475K025EHS vs TACA475K025RTA |
TAJA475K025Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMCA475K025EHS vs TAJA475K025Y |