Part Details for TMCJ0G475MTRF by Holy Stone Polytech Co Ltd
Overview of TMCJ0G475MTRF by Holy Stone Polytech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for TMCJ0G475MTRF
TMCJ0G475MTRF CAD Models
TMCJ0G475MTRF Part Data Attributes:
|
TMCJ0G475MTRF
Holy Stone Polytech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCJ0G475MTRF
Holy Stone Polytech Co Ltd
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLY STONE POLYTECH CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | TMCJ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND |