| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TBCL155M010LBLB9H00 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | TMCL155K010DXTA vs TBCL155M010LBLB9H00 |
| TBCL155M010CRLC0824 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 0603, CHIP | TMCL155K010DXTA vs TBCL155M010CRLC0824 |
| TBCL155M010LSLC9845 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | TMCL155K010DXTA vs TBCL155M010LSLC9845 |
| TMCL155M010EFTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | TMCL155K010DXTA vs TMCL155M010EFTA |
| TBCL155M010CWLD0845 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 0603, CHIP | TMCL155K010DXTA vs TBCL155M010CWLD0845 |
| TBCL155M010LWLB9900 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | TMCL155K010DXTA vs TBCL155M010LWLB9900 |
| TESVSJ1A155M8R | TOKIN Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 0603, CHIP | TMCL155K010DXTA vs TESVSJ1A155M8R |
| TMCL155K010EFTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP | TMCL155K010DXTA vs TMCL155K010EFTA |
| TBCL155M010LSLB9800 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 0603, CHIP | TMCL155K010DXTA vs TBCL155M010LSLB9800 |
| TBCL155M010CSLC0823 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 0603, CHIP | TMCL155K010DXTA vs TBCL155M010CSLC0823 |
Part Details for TMCL155K010DXTA by Kyocera AVX Components
Results Overview of TMCL155K010DXTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMCL155K010DXTA Information
TMCL155K010DXTA by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: TMCL155K010DXTA by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TMCL155K010DXTA Part Data Attributes
|
|
TMCL155K010DXTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TMCL155K010DXTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 0603, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 0603 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Capacitance | 1.5 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| JESD-609 Code | e4 | |
| Leakage Current | 0.000075 Ma | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, Plastic, 4.25 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) | |
| Terminal Shape | Wraparound |
Alternate Parts for TMCL155K010DXTA
This table gives cross-reference parts and alternative options found for TMCL155K010DXTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCL155K010DXTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.