Part Details for TMCM-3351-CANOPEN by Maxim Integrated Products
Results Overview of TMCM-3351-CANOPEN by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMCM-3351-CANOPEN Information
TMCM-3351-CANOPEN by Maxim Integrated Products is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 70233-511LF | Amphenol Communications Solutions | 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body | |
| 10130335-102LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Orthogonal Connector, 6-Pair, 10 column, 200 position, Orthogonal Right Angle Header, No Guide Pin. | |
| 58335-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 5 Row, 30 Positions. |
Price & Stock for TMCM-3351-CANOPEN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
175-TMCM-3351-CANOPEN-ND
|
DigiKey | STEPPER MOTOR CONTROLLER/DRIVER Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1 In Stock |
|
$625.6370 / $711.7400 | Buy Now |