Part Details for TMCMB1C336MTRF by Holy Stone Enterprise Co Ltd
Overview of TMCMB1C336MTRF by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TMCMB1C336MTRF
TMCMB1C336MTRF CAD Models
TMCMB1C336MTRF Part Data Attributes
|
TMCMB1C336MTRF
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TMCMB1C336MTRF
Holy Stone Enterprise Co Ltd
CAP,TANTALUM / TA2O5,33UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Manufacturer Series | TMCM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | TMCM | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for TMCMB1C336MTRF
This table gives cross-reference parts and alternative options found for TMCMB1C336MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCMB1C336MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX3B336M016C0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TMCMB1C336MTRF vs TX3B336M016C0700 |
TR3B336M016E0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TMCMB1C336MTRF vs TR3B336M016E0700 |
267N1602336MNB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TMCMB1C336MTRF vs 267N1602336MNB |
T494B336M016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, 1411 | KEMET Corporation | TMCMB1C336MTRF vs T494B336M016ATAUTO |
B45016B3366M357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TMCMB1C336MTRF vs B45016B3366M357 |
TR3B336M016D0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TMCMB1C336MTRF vs TR3B336M016D0700 |
267N1602336MLB | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TMCMB1C336MTRF vs 267N1602336MLB |
T83B336M016USSL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | TMCMB1C336MTRF vs T83B336M016USSL |
T491B336M016ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMCMB1C336MTRF vs T491B336M016ZT7280 |
B45116B3369M357 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | TMCMB1C336MTRF vs B45116B3369M357 |