-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y2116
|
Newark | Cap, 470Uf, 6.3V, Tant, Case E, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:632Ma Rohs Compliant: Yes |Vishay TMCME0J477MTRF Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.9230 | Buy Now |
DISTI #
81AH8609
|
Newark | Cap, 470Uf, 6.3V, Tant, Case E, Capacitance:470Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.3Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:632Ma Rohs Compliant: Yes |Vishay TMCME0J477MTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 311 |
|
$0.9230 | Buy Now |
DISTI #
TMCME0J477MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TMCME0J477MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
39Y2116
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 39Y2116) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 1 Days Container: Reel | 500 Partner Stock |
|
$0.9700 / $1.0700 | Buy Now |
DISTI #
81AH8609
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 81AH8609) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 311 Partner Stock |
|
$1.1800 / $1.9200 | Buy Now |
DISTI #
74-TMCME0J477MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 470uF 6.3V 20% E case RoHS: Compliant | 222 |
|
$0.6810 / $1.8500 | Buy Now |
DISTI #
TMCME0J477MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TMCME0J477MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81AH8609
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Product that comes on tape, but is not reeled (Alt: 81AH8609) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 311 Partner Stock |
|
$1.1800 / $1.9200 | Buy Now |
DISTI #
39Y2116
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: 39Y2116) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 1 Days Container: Reel | 500 Partner Stock |
|
$0.9700 / $1.0700 | Buy Now |
DISTI #
TMCME0J477MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TMCME0J477MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMCME0J477MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCME0J477MTRF
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0329 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 632 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TMCME0J477MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCME0J477MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491D477M006AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCME0J477MTRF vs T491D477M006AGAUTO7280 |
TR3D477M6R3C0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME0J477MTRF vs TR3D477M6R3C0200 |
TR3D477M6R3E0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME0J477MTRF vs TR3D477M6R3E0150 |
595D477X06R3D4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME0J477MTRF vs 595D477X06R3D4T |
T491D477M006ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCME0J477MTRF vs T491D477M006ANAUTO7280 |
B45197A1477M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TMCME0J477MTRF vs B45197A1477M409 |
293D477X06R3D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME0J477MTRF vs 293D477X06R3D2TE3 |
595D477X06R3D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME0J477MTRF vs 595D477X06R3D2T |
F750J477MDCAQ2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917 | Kyocera AVX Components | TMCME0J477MTRF vs F750J477MDCAQ2 |
T95D477M6R3CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME0J477MTRF vs T95D477M6R3CSSL |