Part Details for TMCME1A227MTRF by Vishay Intertechnologies
Overview of TMCME1A227MTRF by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCME1A227MTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCME1A227MTRF
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TMCME1A227MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCME1A227MTRF
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 220uF 10V 20% E case RoHS: Compliant | 0 |
|
$0.6570 / $1.7800 | Order Now |
DISTI #
TMCME1A227MTRF
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 220 uF, 10 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TMCME1A227MTRF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TMCME1A227MTRF
TMCME1A227MTRF CAD Models
TMCME1A227MTRF Part Data Attributes:
|
TMCME1A227MTRF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCME1A227MTRF
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 775 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TMCME1A227MTRF
This table gives cross-reference parts and alternative options found for TMCME1A227MTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCME1A227MTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
595D227X0010D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME1A227MTRF vs 595D227X0010D2T |
B45196L2227M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCME1A227MTRF vs B45196L2227M409 |
TR3D227M010F0125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME1A227MTRF vs TR3D227M010F0125 |
B45110D2279M506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCME1A227MTRF vs B45110D2279M506 |
T95D227M010CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME1A227MTRF vs T95D227M010CSSL |
T450D12271AMAP | CAP,TANTALUM / TA2O5,220UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TMCME1A227MTRF vs T450D12271AMAP |
T95D227M010LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME1A227MTRF vs T95D227M010LSAS |
07016-049MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TMCME1A227MTRF vs 07016-049MBB |
267N1002227MLD | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | TMCME1A227MTRF vs 267N1002227MLD |
594D227X0010D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCME1A227MTRF vs 594D227X0010D2T |