Part Details for TMCR1DE336KLRH by KOA Speer Electronics Inc
Overview of TMCR1DE336KLRH by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR1DE336KLRH
TMCR1DE336KLRH CAD Models
TMCR1DE336KLRH Part Data Attributes
|
TMCR1DE336KLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMCR1DE336KLRH
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Manufacturer Series | TMCR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 630 mA | |
Series | TMCR | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TMCR1DE336KLRH
This table gives cross-reference parts and alternative options found for TMCR1DE336KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR1DE336KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA020TCM336KDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | TMCR1DE336KLRH vs TA020TCM336KDR |
T86D336K020MCAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, 2917, | Vishay Intertechnologies | TMCR1DE336KLRH vs T86D336K020MCAL |
TR3D336K020C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCR1DE336KLRH vs TR3D336K020C0250 |
07016-100KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TMCR1DE336KLRH vs 07016-100KBB |
T495D336K020AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | TMCR1DE336KLRH vs T495D336K020AG |
T451D13361DKAP | CAP,TANTALUM / TA2O5,33UF,20VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TMCR1DE336KLRH vs T451D13361DKAP |
TCKID336DTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TMCR1DE336KLRH vs TCKID336DTLSR200 |
593D336X9020D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCR1DE336KLRH vs 593D336X9020D8T |
B45196L4336K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCR1DE336KLRH vs B45196L4336K409 |
ESVD1D336K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | TMCR1DE336KLRH vs ESVD1D336K |