Part Details for TMCR1EE336KLRH by KOA Speer Electronics Inc
Overview of TMCR1EE336KLRH by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR1EE336KLRH
TMCR1EE336KLRH CAD Models
TMCR1EE336KLRH Part Data Attributes:
|
TMCR1EE336KLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMCR1EE336KLRH
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0083 mA | |
Length | 7.3 mm | |
Manufacturer Series | TMCR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 630 mA | |
Series | TMCR | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TMCR1EE336KLRH
This table gives cross-reference parts and alternative options found for TMCR1EE336KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR1EE336KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLESVD1E336K12RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | TMCR1EE336KLRH vs TLESVD1E336K12RE |
T95D336K025CSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCR1EE336KLRH vs T95D336K025CSAS |
T95D336K025HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCR1EE336KLRH vs T95D336K025HSAL |
T95D336K025CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCR1EE336KLRH vs T95D336K025CSSL |
B45025D3369K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TMCR1EE336KLRH vs B45025D3369K207 |
T95D336K025LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TMCR1EE336KLRH vs T95D336K025LSAL |
TEESVD1E336K12R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | TOKIN Corporation | TMCR1EE336KLRH vs TEESVD1E336K12R |
T451D13361EKAB | CAP,TANTALUM / TA2O5,33UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TMCR1EE336KLRH vs T451D13361EKAB |
TCC33K25DF | CAP,TANTALUM / TA2O5,33UF,25VDC,10% -TOL,10% +TOL | SMEC Inc | TMCR1EE336KLRH vs TCC33K25DF |
B45198L5336K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCR1EE336KLRH vs B45198L5336K409 |