Part Details for TMCR1VE226KLRH by KOA Speer Electronics Inc
Overview of TMCR1VE226KLRH by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMCR1VE226KLRH
TMCR1VE226KLRH CAD Models
TMCR1VE226KLRH Part Data Attributes
|
TMCR1VE226KLRH
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMCR1VE226KLRH
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0077 mA | |
Length | 7.3 mm | |
Manufacturer Series | TMCR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 630 mA | |
Series | TMCR | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TMCR1VE226KLRH
This table gives cross-reference parts and alternative options found for TMCR1VE226KLRH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCR1VE226KLRH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83D226K035KSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | Vishay Intertechnologies | TMCR1VE226KLRH vs T83D226K035KSAL |
T493D226K035CN6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCR1VE226KLRH vs T493D226K035CN6421 |
T493D226K035AB62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCR1VE226KLRH vs T493D226K035AB62307610 |
T493D226K035CK6413 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCR1VE226KLRH vs T493D226K035CK6413 |
T489D226K035ATE300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TMCR1VE226KLRH vs T489D226K035ATE300 |
T493D226K035CK64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCR1VE226KLRH vs T493D226K035CK64107280 |
T495D226K035AHE125 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | TMCR1VE226KLRH vs T495D226K035AHE125 |
T493D226K035BT64307640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCR1VE226KLRH vs T493D226K035BT64307640 |
T493D226K035BN6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, 2917 | KEMET Corporation | TMCR1VE226KLRH vs T493D226K035BN6230 |
T493D226K035CM6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TMCR1VE226KLRH vs T493D226K035CM6430WAFL |