Part Details for TMCUB0J476KTR2F by Vishay Intertechnologies
Overview of TMCUB0J476KTR2F by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMCUB0J476KTR2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMCUB0J476KTR2F
|
Avnet Americas | TMCUB0J476KTR2F - Tape and Reel (Alt: TMCUB0J476KTR2F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
74-TMCUB0J476KTR2F
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3volts 47uF 10% Molded Case RoHS: Compliant | 0 |
|
$0.1430 / $0.6400 | Order Now |
Part Details for TMCUB0J476KTR2F
TMCUB0J476KTR2F CAD Models
TMCUB0J476KTR2F Part Data Attributes
|
TMCUB0J476KTR2F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TMCUB0J476KTR2F
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0033 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 238 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TMCUB0J476KTR2F
This table gives cross-reference parts and alternative options found for TMCUB0J476KTR2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMCUB0J476KTR2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494T476K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUB0J476KTR2F vs T494T476K006AHAUTO |
T491T476K006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUB0J476KTR2F vs T491T476K006AMAUTO |
B45006R4766K128 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TMCUB0J476KTR2F vs B45006R4766K128 |
T491T476K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUB0J476KTR2F vs T491T476K006ATAUTO7280 |
B45006R4769K128 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TMCUB0J476KTR2F vs B45006R4769K128 |
B45190E1476K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TMCUB0J476KTR2F vs B45190E1476K209 |
TAJT476K006ANJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411 | Kyocera AVX Components | TMCUB0J476KTR2F vs TAJT476K006ANJV |
T491T476K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUB0J476KTR2F vs T491T476K006AHAUTO7280 |
TAJT476K006RNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 47uF, 1411 | Kyocera AVX Components | TMCUB0J476KTR2F vs TAJT476K006RNJV |
T491T476K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TMCUB0J476KTR2F vs T491T476K006AHAUTO |