Part Details for B45190E1476K209 by KEMET Corporation
Overview of B45190E1476K209 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B45190E1476K209
B45190E1476K209 CAD Models
B45190E1476K209 Part Data Attributes:
|
B45190E1476K209
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
B45190E1476K209
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 3.5 mm | |
Manufacturer Series | B45190E | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | B45-LOW PROFILE | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for B45190E1476K209
This table gives cross-reference parts and alternative options found for B45190E1476K209. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B45190E1476K209, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494T476K006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190E1476K209 vs T494T476K006ATAUTO7280 |
B45006R4766K128 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45190E1476K209 vs B45006R4766K128 |
NTC-T476K6.3TRB2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | NIC Components Corp | B45190E1476K209 vs NTC-T476K6.3TRB2F |
T494T476K006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190E1476K209 vs T494T476K006AHAUTO |
T491T476K006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190E1476K209 vs T491T476K006ANAUTO |
T491T476K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190E1476K209 vs T491T476K006AHAUTO7280 |
T491T476K006ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190E1476K209 vs T491T476K006ATAUTO |
T491T476K006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP | KEMET Corporation | B45190E1476K209 vs T491T476K006AS |
T494T476K006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | B45190E1476K209 vs T494T476K006AHAUTO7280 |
B45190E1476K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | B45190E1476K209 vs B45190E1476K206 |