-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7189
|
Newark | Cap, Aec-Q200, 0.22Uf, 25V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMF212B7224MGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0680 | Buy Now |
DISTI #
41AH7190
|
Newark | Cap, Aec-Q200, 0.22Uf, 25V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden TMF212B7224MGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0680 | Buy Now |
DISTI #
587-TMF212B7224MGHTCT-ND
|
DigiKey | CAP CER 0.22UF 25V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
2748 In Stock |
|
$0.0333 / $0.2400 | Buy Now |
DISTI #
TMF212B7224MGHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.22uF 25V 20% 0805 Emboss T/R - Tape and Reel (Alt: TMF212B7224MGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0420 / $0.0474 | Buy Now |
DISTI #
963-TMF212B7224MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAAST21GSB7224MT 25V 0.22uF X7R 0805 20 % AEC-Q200 RoHS: Compliant | 6865 |
|
$0.0350 / $0.2300 | Buy Now |
|
Future Electronics | CAP, MLCC, 0805/2012, 25V, X7R, 0.22 uF± 20 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$0.0338 / $0.0381 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 20% - 25VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0384 / $0.0492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMF212B7224MGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMF212B7224MGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TMF212B7224MGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMF212B7224MGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R15W224MV4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | TMF212B7224MGHT vs 250R15W224MV4E |
DM21X7R224M25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KYOCERA Corporation | TMF212B7224MGHT vs DM21X7R224M25AC |
DM21X7R224M25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.22 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMF212B7224MGHT vs DM21X7R224M25AL |
DM21X7R224M25KB | CAP,CERAMIC,220NF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | TMF212B7224MGHT vs DM21X7R224M25KB |
DM21X7R224M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMF212B7224MGHT vs DM21X7R224M25AT |
DM21X7R224M25KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, | KYOCERA Corporation | TMF212B7224MGHT vs DM21X7R224M25KL |
DM21X7R224M25AL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMF212B7224MGHT vs DM21X7R224M25AL |
CM21X7R224M25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | TMF212B7224MGHT vs CM21X7R224M25AH |
CM21X7R224M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.22 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMF212B7224MGHT vs CM21X7R224M25AH |
0805B224M250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | TMF212B7224MGHT vs 0805B224M250ST |