Part Details for TMF8806_EVM_EB_SHIELD by ams OSRAM Group
Results Overview of TMF8806_EVM_EB_SHIELD by ams OSRAM Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMF8806_EVM_EB_SHIELD Information
TMF8806_EVM_EB_SHIELD by ams OSRAM Group is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LBEE5XV2BZ-883 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.2 Module - CCATS N/A(self classification) | |
| LBEE5ZZ2XS-846 | Murata Manufacturing Co Ltd | Shielded Small Wi-Fi® 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth® 5.3 Module - CCATS N/A(self classification) | |
| BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN |
Price & Stock for TMF8806_EVM_EB_SHIELD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AM4839
|
Newark | Mcu Shield Board, Time-Of-Flight Sensor, Board Type:Mcu Shield Board, Ic/Module Used:Tmf8806, Application Sub Type:Time-Of-Flight Sensor, Kit Contents:Mcu Shield Board Tmf8806, Product Range:- Rohs Compliant: Yes |Ams Osram Group TMF8806_EVM_EB_SHIELD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$89.6100 | Buy Now |
|
DISTI #
4991-TMF8806_EVM_EB_SHIELD-ND
|
DigiKey | TMF8806_EVM_EB_SHIELD Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$95.5636 / $125.7100 | Buy Now |
|
DISTI #
Q65113A8265
|
Avnet Americas | Evaluation kit - Bulk (Alt: Q65113A8265) COO: Austria Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.0256 / $87.8178 | Buy Now |
|
DISTI #
985-TM806EVMEBSHIELD
|
Mouser Electronics | Distance Sensor Development Tool TMF8806 Eval Board SHIELD RoHS: Compliant | 18 |
|
$89.6100 | Buy Now |
|
|
Future Electronics | TMF8806 Base Sensor Evaluation Board Time-of-Flight 940nm I²C Box SMD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Kit | 2Kit |
|
$79.3200 / $83.2800 | Buy Now |