Part Details for TMK105BJ223KV-F by TAIYO YUDEN
Overview of TMK105BJ223KV-F by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TMK105BJ223KV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y2131
|
Newark | Cap ,mlcc ,0402,25V ,x5R,22000Pf10% Rohs Compliant: Yes |Taiyo Yuden TMK105BJ223KV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
587-6353-1-ND
|
DigiKey | CAP CER 0.022UF 25V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49436 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
TMK105BJ223KV-F
|
Avnet Americas | Cap Ceramic 0.022uF 25V X5R 10% SMD 0402 85?C Embossed T/R - Tape and Reel (Alt: TMK105BJ223KV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0029 | Buy Now |
DISTI #
963-TMK105BJ223KV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST105SB5223KF RPLCMT PN 25V 0.022uF X5R 0402 10% RoHS: Compliant | 36780 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | 0402 0.022 uF 25 V ±10% Tolerance X5R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 40000Reel |
|
$0.0024 / $0.0028 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.022uF ±10% - 25VDC - X5R - 0402 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0021 / $0.0036 | Buy Now |
DISTI #
TMK105BJ223KV-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSAST105SB5223KF RPLCMT PN 25V 0.022uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0032 | Buy Now |
DISTI #
C1S758100342082
|
Chip1Stop | Cap Ceramic 0.022uF 25V X5R 10% Pad SMD 0402 85C T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1645 |
|
$0.0026 / $0.0039 | Buy Now |
Part Details for TMK105BJ223KV-F
TMK105BJ223KV-F CAD Models
TMK105BJ223KV-F Part Data Attributes
|
TMK105BJ223KV-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK105BJ223KV-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0402 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for TMK105BJ223KV-F
This table gives cross-reference parts and alternative options found for TMK105BJ223KV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK105BJ223KV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK105BJ223KVHF | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 25V, ±10%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | TMK105BJ223KV-F vs TMK105BJ223KVHF |
MBAST105SB5223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ223KV-F vs MBAST105SB5223KFNA01 |
CGA2B2X5R1E223K050BA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | TMK105BJ223KV-F vs CGA2B2X5R1E223K050BA |
MCAST105SB5223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ223KV-F vs MCAST105SB5223KFNA01 |
CC0402KRX5R8BB223 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | TMK105BJ223KV-F vs CC0402KRX5R8BB223 |
MMAST105SB5223KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ223KV-F vs MMAST105SB5223KFNA01 |
MCAST105SB5223KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | TMK105BJ223KV-F vs MCAST105SB5223KFNA1J |