Part Details for TMK107AB7105KAHT by TAIYO YUDEN
Results Overview of TMK107AB7105KAHT by TAIYO YUDEN
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TMK107AB7105KAHT Information
TMK107AB7105KAHT by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TMK107AB7105KAHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68X1639
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden TMK107AB7105KAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
02AH5382
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0603, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden TMK107AB7105KAHT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0360 | Buy Now |
|
DISTI #
587-3467-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
428605 In Stock |
|
$0.0146 / $0.1200 | Buy Now |
|
DISTI #
TMK107AB7105KAHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: TMK107AB7105KAHT) COO: Malaysia RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 1536000 |
|
$0.0132 / $0.0135 | Buy Now |
|
DISTI #
963-TMK107AB7105KAHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCAST168AB7105KT RPLCMT PN 25V 1uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 94127 |
|
$0.0140 / $0.1200 | Buy Now |
|
|
Future Electronics | 0603 25 V 1 uF ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 140000Reel |
|
$0.0133 / $0.0145 | Buy Now |
|
|
Future Electronics | 0603 25 V 1 uF ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 24000Reel |
|
$0.0133 / $0.0145 | Buy Now |
|
|
Future Electronics | 0603 25 V 1 uF ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0133 / $0.0145 | Buy Now |
|
|
Future Electronics | 0603 25 V 1 uF ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0133 / $0.0143 | Buy Now |
|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 25VDC - X7R - 0603 - Tape&Reel COO: Malaysia RoHS: Compliant |
280000 In Stock |
|
$0.0129 / $0.0139 | Buy Now |
US Tariff Estimator: TMK107AB7105KAHT by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TMK107AB7105KAHT
TMK107AB7105KAHT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMK107AB7105KAHT Part Data Attributes
|
|
TMK107AB7105KAHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK107AB7105KAHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 25V, ±10%, X7R, 0603 (1608 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0603 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 14 Weeks | |
| Capacitance | 1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| JESD-609 Code | e3 | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Tan Delta | 0.1 | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for TMK107AB7105KAHT
This table gives cross-reference parts and alternative options found for TMK107AB7105KAHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK107AB7105KAHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GCM188R71E105KA49J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TMK107AB7105KAHT vs GCM188R71E105KA49J |
| 0603H0250105KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TMK107AB7105KAHT vs 0603H0250105KXB |
| AM03B105K250NT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TMK107AB7105KAHT vs AM03B105K250NT |
| CM105X7R105K25AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TMK107AB7105KAHT vs CM105X7R105K25AT |
| 0603X105K250GT-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | TMK107AB7105KAHT vs 0603X105K250GT-B |
| CL10B105KA8SNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | TMK107AB7105KAHT vs CL10B105KA8SNND |
| C1608X7R105KFBS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | TMK107AB7105KAHT vs C1608X7R105KFBS |
| 0603B105K250C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | TMK107AB7105KAHT vs 0603B105K250C |
| C0603X7R105K250NTK | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | TMK107AB7105KAHT vs C0603X7R105K250NTK |
| 0603X105K250GT-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | TMK107AB7105KAHT vs 0603X105K250GT-C |
TMK107AB7105KAHT Frequently Asked Questions (FAQ)
-
The recommended land pattern for TMK107AB7105KAHT is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
To handle thermal considerations, ensure good thermal conduction by using a thermal pad on the PCB, and consider using thermal vias to dissipate heat. Also, ensure good airflow around the component.
-
The maximum operating temperature range for TMK107AB7105KAHT is -55°C to +125°C, but the recommended operating temperature range is -40°C to +85°C for optimal performance.
-
To ensure reliability in high-vibration environments, use a secure mounting method, such as soldering or adhesive, and consider using a vibration-dampening material, such as a silicone adhesive, to reduce stress on the component.
-
The recommended storage condition for TMK107AB7105KAHT is in a dry, cool place, away from direct sunlight, with a temperature range of 5°C to 30°C and humidity below 60%.