Part Details for TMK212B104KT-F by TAIYO YUDEN
Overview of TMK212B104KT-F by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK212B104KT-F
TMK212B104KT-F CAD Models
TMK212B104KT-F Part Data Attributes
|
TMK212B104KT-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212B104KT-F
TAIYO YUDEN
CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | M | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMK212B104KT-F
This table gives cross-reference parts and alternative options found for TMK212B104KT-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212B104KT-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805Y104KNXAC | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | TMK212B104KT-F vs VJ0805Y104KNXAC |
MCH212C104KQ | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | TMK212B104KT-F vs MCH212C104KQ |
GRM40X7R104K025AC | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.1uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | TMK212B104KT-F vs GRM40X7R104K025AC |
HR0805X7R104K1F6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Presidio Components Inc | TMK212B104KT-F vs HR0805X7R104K1F6 |
0805H025100NKXB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Knowles Capacitors | TMK212B104KT-F vs 0805H025100NKXB |
HR0805X7R104K1NG2 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Presidio Components Inc | TMK212B104KT-F vs HR0805X7R104K1NG2 |
HR0805X7R104K1P3 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Presidio Components Inc | TMK212B104KT-F vs HR0805X7R104K1P3 |
C0805X7R250-104KNE-G | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | TMK212B104KT-F vs C0805X7R250-104KNE-G |
T0805R104KCT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | TMK212B104KT-F vs T0805R104KCT |
DM21X7R104K25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | TMK212B104KT-F vs DM21X7R104K25AN |