Part Details for TMK212B7105KG by TAIYO YUDEN
Overview of TMK212B7105KG by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK212B7105KG
TMK212B7105KG CAD Models
TMK212B7105KG Part Data Attributes
|
TMK212B7105KG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212B7105KG
TAIYO YUDEN
CAP,CERAMIC,1UF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN | |
Width | 1.25 mm |
Alternate Parts for TMK212B7105KG
This table gives cross-reference parts and alternative options found for TMK212B7105KG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK212B7105KG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B105K250CT | CAP,CERAMIC,1UF,25VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | TMK212B7105KG vs 0805B105K250CT |
0805B105K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | TMK212B7105KG vs 0805B105K250ST |
CS2012X7R105K250NRE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Samwha Electronics | TMK212B7105KG vs CS2012X7R105K250NRE |
C2012X7R1E105KT000N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TDK Corporation | TMK212B7105KG vs C2012X7R1E105KT000N |
C0805C105K3RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | TMK212B7105KG vs C0805C105K3RAL7025 |
FTC0805X7R250-105KNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | VENKEL LTD | TMK212B7105KG vs FTC0805X7R250-105KNE |
CGJ4J2X7R1E105K125AA | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | TMK212B7105KG vs CGJ4J2X7R1E105K125AA |
0805B105K250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Fenghua (HK) Electronics Ltd | TMK212B7105KG vs 0805B105K250NB |
MMAST21GSB7105KTNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | TMK212B7105KG vs MMAST21GSB7105KTNB25 |
VCMS0805105K025XT | Ceramic Capacitor, Ceramic, 25V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Vatronics Technologies Limited | TMK212B7105KG vs VCMS0805105K025XT |