-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 25V, ±5%, SD, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K5015
|
Newark | Cap, Low Distort, 0805, 25V, 15Nf 5%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK212SD153JD-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1240 | Buy Now |
DISTI #
TMK212SD153JD-T-ND
|
DigiKey | CAP CER 0.015UF 25V 0805 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1013 | Buy Now |
DISTI #
TMK212SD153JD-T
|
Avnet Americas | Cap Ceramic 0.015uF 25V SD 5% SMD 0805 125°C T/R - Tape and Reel (Alt: TMK212SD153JD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0932 / $0.1050 | Buy Now |
DISTI #
963-TMK212SD153JD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.015uF Low Dist 0805 5 % RoHS: Compliant | 0 |
|
$0.0770 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0787 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.015uF ±5% - 25VDC - - 0805 - Tape&Reel RoHS: Compliant |
3995 In Stock |
|
$0.0845 / $0.1046 | Buy Now |
DISTI #
TMK212SD153JD-T
|
Avnet Americas | Cap Ceramic 0.015uF 25V SD 5% SMD 0805 125°C T/R - Tape and Reel (Alt: TMK212SD153JD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0932 / $0.1050 | Buy Now |
DISTI #
TMK212SD153JD-T
|
Avnet Americas | Cap Ceramic 0.015uF 25V SD 5% SMD 0805 125°C T/R - Tape and Reel (Alt: TMK212SD153JD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0932 / $0.1050 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 0.015uF ±5% - 25VDC - - 0805 - Tape&Reel RoHS: Compliant |
3995 In Stock |
|
$0.0845 / $0.1046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TMK212SD153JD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK212SD153JD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 25V, ±5%, SD, 0805 (2012 mm), 0.008"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0805 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TAIYO YUDEN |