Part Details for TMK325B7226MM-TR by TAIYO YUDEN
Overview of TMK325B7226MM-TR by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK325B7226MM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3561
|
Newark | Ceramic Capacitor, 22Uf, 25V, X7R, 20%, 1210, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden TMK325B7226MM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.4450 / $0.8070 | Buy Now |
DISTI #
29T3562
|
Newark | Ceramic Capacitor, 22Uf, 25V, X7R, 20%, 1210, Full Reel, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK325B7226MM-TR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
587-2784-1-ND
|
DigiKey | CAP CER 22UF 25V X7R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1209 In Stock |
|
$0.2318 / $0.7800 | Buy Now |
DISTI #
TMK325B7226MM-TR
|
Avnet Americas | Cap Ceramic 22uF 25V X7R 20% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: TMK325B7226MM-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2556 / $0.2988 | Buy Now |
DISTI #
TMK325B7226MM-TR
|
Avnet Americas | Cap Ceramic 22uF 25V X7R 20% SMD 1210 125°C Embossed T/R - Tape and Reel (Alt: TMK325B7226MM-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$0.2556 / $0.2988 | Buy Now |
DISTI #
963-TMK325B7226MM-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST32MSB7226MP 25V 22uF X7R 1210 20 % RoHS: Compliant | 3262 |
|
$0.2340 / $0.7800 | Buy Now |
|
Future Electronics | 1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 384500Reel |
|
$0.2400 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 25VDC - X7R - 1210 - Tape&Reel RoHS: Compliant |
7500 In Stock |
|
$0.2243 / $0.2626 | Buy Now |
|
Bristol Electronics | 317 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,22UF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | 130 |
|
$0.3466 / $0.5199 | Buy Now |
Part Details for TMK325B7226MM-TR
TMK325B7226MM-TR CAD Models
TMK325B7226MM-TR Part Data Attributes:
|
TMK325B7226MM-TR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK325B7226MM-TR
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X7R, 1210 (3225 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for TMK325B7226MM-TR
This table gives cross-reference parts and alternative options found for TMK325B7226MM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK325B7226MM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAST32MSB7226MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226MM-TR vs MLAST32MSB7226MPNB25 |
CGA6P3X7R1E226M250AE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TDK Corporation | TMK325B7226MM-TR vs CGA6P3X7R1E226M250AE |
MCAST32MSB7226MPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226MM-TR vs MCAST32MSB7226MPNA1J |
MSAST32MSB7226MPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226MM-TR vs MSAST32MSB7226MPNB25 |
MBAST32MSB7226MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226MM-TR vs MBAST32MSB7226MPNA01 |
MBAST32MSB7226MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7226MM-TR vs MBAST32MSB7226MPNA18 |