Part Details for TMK325B7335MN-T by TAIYO YUDEN
Overview of TMK325B7335MN-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK325B7335MN-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TMK325B7335MN-T-ND
|
DigiKey | CAP CER 3.3UF 25V X7R 1210 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1469 | Buy Now |
DISTI #
TMK325B7335MN-T
|
Avnet Americas | Cap Ceramic 3.3uF 25V X7R 20% SMD 1210 125°C T/R - Tape and Reel (Alt: TMK325B7335MN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 / $0.1618 | Buy Now |
DISTI #
963-TMK325B7335MN-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSAST32NSB7335MT 25V 3.3uF X7R 1210 20 % RoHS: Compliant | 0 |
|
$0.1190 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1212 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 3.3uF ±20% - 25VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1312 / $0.1572 | Buy Now |
DISTI #
TMK325B7335MN-T
|
Avnet Americas | Cap Ceramic 3.3uF 25V X7R 20% SMD 1210 125°C T/R - Tape and Reel (Alt: TMK325B7335MN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 / $0.1618 | Buy Now |
|
Ameya Holding Limited | CAP CER 3.3UF 25V X7R 1210 | 2000-Authorized Distributor |
|
RFQ | |
DISTI #
TMK325B7335MN-T
|
Avnet Americas | Cap Ceramic 3.3uF 25V X7R 20% SMD 1210 125°C T/R - Tape and Reel (Alt: TMK325B7335MN-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1436 / $0.1618 | Buy Now |
Part Details for TMK325B7335MN-T
TMK325B7335MN-T CAD Models
TMK325B7335MN-T Part Data Attributes
|
TMK325B7335MN-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK325B7335MN-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 25V, ±20%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for TMK325B7335MN-T
This table gives cross-reference parts and alternative options found for TMK325B7335MN-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK325B7335MN-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK325B335MN | CAP,CERAMIC,3.3UF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | TMK325B7335MN-T vs TMK325B335MN |
C1210X7R250-335MN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | TMK325B7335MN-T vs C1210X7R250-335MN6E |
TMK325B335MN-T | CAP,CERAMIC,3.3UF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | TMK325B7335MN-T vs TMK325B335MN-T |
MLAST32NSB7335MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7335MN-T vs MLAST32NSB7335MTNA01 |