Part Details for TMK325B7335MN by TAIYO YUDEN
Overview of TMK325B7335MN by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMK325B7335MN
TMK325B7335MN CAD Models
TMK325B7335MN Part Data Attributes
|
TMK325B7335MN
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK325B7335MN
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2.5 mm |
Alternate Parts for TMK325B7335MN
This table gives cross-reference parts and alternative options found for TMK325B7335MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK325B7335MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK325B335MN | CAP,CERAMIC,3.3UF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | TMK325B7335MN vs TMK325B335MN |
C1210X7R250-335MN6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | TMK325B7335MN vs C1210X7R250-335MN6E |
TMK325B335MN-T | CAP,CERAMIC,3.3UF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | TMK325B7335MN vs TMK325B335MN-T |
MLAST32NSB7335MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | TMK325B7335MN vs MLAST32NSB7335MTNA01 |