Part Details for TMK325F475ZH-T by TAIYO YUDEN
Overview of TMK325F475ZH-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TMK325F475ZH-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 4.7uF +80/-20% - 25VDC - Y5V - 1210 - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for TMK325F475ZH-T
TMK325F475ZH-T CAD Models
TMK325F475ZH-T Part Data Attributes
|
TMK325F475ZH-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TMK325F475ZH-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TMK325F475ZH-T
This table gives cross-reference parts and alternative options found for TMK325F475ZH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMK325F475ZH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3225Y5V1E475ZB | CAPACITOR, CERAMIC, 25V, Y5V, 4.7uF, SURFACE MOUNT, 1210, CHIP | TDK Corporation | TMK325F475ZH-T vs C3225Y5V1E475ZB |
12103G475ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TMK325F475ZH-T vs 12103G475ZAJ2A |
GMC32Y5V475Z25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TMK325F475ZH-T vs GMC32Y5V475Z25NTTLF |
NMC1210Y5V475Z25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 4.7uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | TMK325F475ZH-T vs NMC1210Y5V475Z25TRPLP |
12103G4R7ZAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMK325F475ZH-T vs 12103G4R7ZAT2A |
NMC1210Y5V475Z25TRP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 4.7uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | TMK325F475ZH-T vs NMC1210Y5V475Z25TRP |